RF Amplifier

Results: 3.497
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Skyworks Solutions, Inc. RF Amplifier 851-894MHz Gn 36.5dB OP1dB 30.8dBm 2.020In Stock
Min.: 1
Mult.: 1
Reel: 2.500

851 MHz to 894 MHz 3.3 V 420 mA 36.5 dB Power Amplifiers SMD/SMT SMD-28 Si 30.8 dBm - 40 C + 105 C SKY66185 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 3.3-3.8 GHz 1W Wide-Instantaneous Bandwi 4.128In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 GHz to 3.7 GHz 5 V Power Amplifiers SMD/SMT Si SKY66318 Reel, Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 364In Stock
Min.: 1
Mult.: 1
Reel: 100

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 357In Stock
Min.: 1
Mult.: 1

17 GHz to 27 GHz 4 V 73 mA 25 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 55 C + 85 C HMC751 Cut Tape
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1.991In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4GHz Single-ended 20dB Gain Block 6.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 4 GHz 5 V 85 mA 20 dB 1.5 dB Gain Block Amplifiers SMD/SMT Si 20 dBm 31.1 dBm - 40 C + 100 C QPL7442 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-3.5GHz 12W GaN PAE > 52% Gain 31dB 358In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 20 V to 32 V 175 mA 31 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C TGA2975 Waffle
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 861In Stock
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6-18 GHz Low Noise Amplifier 3.447In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD328 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 0.5 - 5 GHz, 50? 214In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 5 GHz 5 V 80 mA 22.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-8 Si 19.6 dBm 28.9 dBm TSS2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 308In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1380 - 1520 MHz, 50? 46In Stock
Min.: 1
Mult.: 1
Reel: 100

1.38 GHz to 1.52 GHz 5 V 50 mA 35 dB 0.6 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 13.5 dBm 27.5 dBm - 40 C + 85 C TAMP Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, DC - 7000 MHz, 50? 489In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 5 V 111 mA 24.4 dB 5.1 dB Gain Block Amplifiers SMD/SMT MCLP-6 InGaP 20.8 dBm 38.5 dBm - 40 C + 85 C LHY Reel, Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2000 MHz to 8000 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

ZRON Bulk
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA 1In Stock
Min.: 1
Mult.: 1
6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag
Marki Microwave RF Amplifier The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 10In Stock
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Qorvo RF Amplifier 2.11-2.17 GHz 4W Efficient Small Cell P 189In Stock
Min.: 1
Mult.: 1
Reel: 100

2.11 GHz to 2.17 GHz 5 V 394 mA 36.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT GaAs InGaP 35.6 dBm - 40 C + 85 C QPA9901 Reel, Cut Tape
Mini-Circuits RF Amplifier High Power Amplifier, 2400 - 2500 MHz, 50 Ohm 6In Stock
Min.: 1
Mult.: 1

2.4 GHz to 2.5 GHz 32 V 18 A 42 dB Power Amplifiers Screw Si 0 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 700 MHz to 18 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 11 V to 13 V 400 mA 24 dB 4 dB Power Amplifiers Screw AV2554-3 Si 24 dBm 34 dBm - 40 C + 50 C ZVA Bulk
Analog Devices / Maxim Integrated RF Amplifier WLAN/WiMAX Low-Noise Amplifiers 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.5 GHz 1.6 V to 3.6 V 4 mA 18.2 dB 1.1 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 16 dBm - 3 dBm - 40 C + 85 C MAX2692 Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 20In Stock
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 58 mA 22 dB 1.5 dB, 1.9 dB Low Noise Amplifiers SMD/SMT DFN 21 dBm 11 dBm - 40 C + 85 C
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 487In Stock
Min.: 1
Mult.: 1
Reel: 500

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / BNC RoHS 10In Stock
Min.: 1
Mult.: 1

5 MHz to 500 MHz 24 V 900 mA 29 dB 7 dB Gain Block Amplifiers 33 dBm 44 dBm - 20 C + 65 C ZHL Bulk
Fairview Microwave RF Amplifier 2.2 dB NF Low Noise Amplifier Operating From 8 GHz to 12 GHz with 48 dB Gain, 13 dBm Psat and SMA 2In Stock
Min.: 1
Mult.: 1
8 GHz to 12 GHz 11 V to 13 V 1.5 dB Low Noise Amplifiers Bag
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 878In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel