MACOM RF Switch ICs

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging
MACOM RF Switch ICs DC-4.0GHz SP6T GaAs P1dB 27dBm 183In Stock
Min.: 1
Mult.: 1

SP6T 0 Hz 4 GHz 2.4 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk


MACOM RF Switch ICs Switch,GaAs,MMIC, 9In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 3 GHz 1.8 dB 30 dB - 55 C + 125 C SMD/SMT GaAs
MACOM MASW6010G
MACOM RF Switch ICs DC-6GHz IL:1.4dB max +175C 150In Stock
Min.: 50
Mult.: 50

0 Hz 6 GHz Si MASW Waffle

MACOM RF Switch ICs 10-1000MHz SPDT 100W IL .35dB 12In Stock
Min.: 1
Mult.: 1

SPDT 10 MHz 1 GHz 0.35 dB 24 dB - 65 C + 125 C 844-001 Si Reel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 6.099In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 3.139In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C 3.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 35dB IL .7dB Max. 4.567In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SPDT 0 Hz 2.5 GHz 0.65 dB 35 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 5.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MASW-002100-11910W
MACOM RF Switch ICs 50-26500MHz 2W -65C +125C Iso 65dB 200In Stock
Min.: 50
Mult.: 50

50 MHz 26.5 GHz Si MASW Waffle
MACOM MA4SW310B-1
MACOM RF Switch ICs 2-18GHz ISO 40dB IL 1.3dB @ 18GHz 50In Stock
Min.: 50
Mult.: 50

SP3T 2 GHz 18 GHz 1.3 dB 40 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs Final Assy, Switch, SP2T, (MSW2020-202) 5In Stock
Min.: 1
Mult.: 1
MACOM RF Switch ICs .03-3GHz SP3T IL .35dB @ 2GHz 137In Stock
Min.: 1
Mult.: 1
Reel: 500

SP3T 30 MHz 3 GHz 0.35 dB 40 dB - 40 C + 85 C SMD/SMT HQFN-16 Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-6GHz IL:.9dB max -40C to +85C 730In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 6 GHz 0.85 dB 26 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM S11
MACOM RF Switch ICs Switch,TO-8 2In Stock
Min.: 1
Mult.: 1
SPST 10 MHz 500 MHz 4.5 dB 36 dB - 54 C + 125 C Through Hole GaAs
MACOM RF Switch ICs 4.5-6.0GHz Iso 25dB IL .8dB@5.2GHz 12.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 4.5 GHz 6 GHz 0.8 dB 29 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs AlGaAs SP2T Reflective PIN Diode Switch 20 - 55 GHz 100In Stock
Min.: 100
Mult.: 100

SPDT 20 GHz 55 GHz - 40 C + 85 C SMD/SMT Si Gel Pack
MACOM MA4SW510B-1
MACOM RF Switch ICs .05-18GHz SP5T HMIC IL 2.1 Max. 50In Stock
Min.: 25
Mult.: 25

SP5T 50 MHz 18 GHz 1.8 dB 35 dB - 65 C + 125 C SMD/SMT Si
MACOM RF Switch ICs 50-3000MHz Iso 21dB IL .35dB@2.4GHz 1.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 500 MHz 3 GHz 0.35 dB 21 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM MASWSS0201TR
MACOM RF Switch ICs DC-2.5GHz 75 Ohm IL 1.1dB @1GHz 166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 0 Hz 2.5 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch, SPDT, DC-67 GHz, 3mm20, Absorptv 275In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 67 GHz 3.3 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape
MACOM RF Switch ICs .05-6GHz 120Watt SPDT -40C +85C 1.915In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 50 MHz 6 GHz 0.7 dB 11 dB - 40 C + 100 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SPDT,3W Ka band,27-31GHz,3mm-20LD 608In Stock
Min.: 1
Mult.: 1
Reel: 500

1.8 dB - 40 C + 105 C Reel, Cut Tape

MACOM RF Switch ICs SPDT Switch, 1-5 GHz, 3mm16, PQFN, T&R 924In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 1 GHz 5 GHz 0.65 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si Reel, Cut Tape