RF Switch ICs

Results: 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 8.776In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 900MHz 2.489In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.56 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,17.7-31.0GHz,3mmPQFN-14LD 133In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 17.7 GHz 31 GHz 1.6 dB 30 dB - 40 C + 85 C SMD/SMT PQFN-14 GaAs Reel, Cut Tape, MouseReel
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 105In Stock
Min.: 1
Mult.: 1

MACOM RF Switch ICs Switch,SP3T,DIE,AlGaAs,2-18GHz 50In Stock
Min.: 50
Mult.: 50

1.6 dB - 40 C + 85 C

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 2.451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Diode,Chip,HMIC,SP3T,2Watt 150In Stock
Min.: 50
Mult.: 50


MACOM RF Switch ICs DC-18GHz SP4T GaAs IL 1.0dB max 2.719In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz 3 GHz GaAs MASW Reel, Cut Tape

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 5.233In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH 100In Stock
Min.: 50
Mult.: 50

SPDT 50 MHz 20 GHz 1.05 dB 27 dB - 65 C + 125 C SMD/SMT Si MASW Tray
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .6dB @2.4GHz 1.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 500 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 7.083In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz SPDT IL 1.1dB at 1000MHz 1.161In Stock
Min.: 1
Mult.: 1
Reel: 3.000
SPST 2.5 GHz 1.1 dB 40 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 21dB IL <.3dB @ 900MHz 17.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.55 dB 12 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 3.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 14.652In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .4dB @ 2GHz 4.481In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 0 Hz 3 GHz 0.75 dB 16 dB - 40 C + 85 C SMD/SMT SOT-26-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1804K64-TE1
Nisshinbo RF Switch ICs SP3T Switch GaAS MMIC 1.9Vctl 5.0V 12.468In Stock
Min.: 1
Mult.: 1
Reel: 5.000

GaAs NJG1804 Reel, Cut Tape
Nisshinbo NJG1806K75-TE1
Nisshinbo RF Switch ICs 1bit SPDT Switch IC GaAs MMIC 1.8V 4.866In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SPDT 6 GHz 0.4 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1806 Reel, Cut Tape, MouseReel
Nisshinbo NJG1809ME7-TE1
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 1.35 to 5.0V 32dBm 3.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 6 GHz 0.5 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1809ME7 Reel, Cut Tape
Analog Devices RF Switch ICs DC to 34 GHz, SPDT MEMS Switches 8In Stock
Min.: 1
Mult.: 1

SPDT 16 GHz 0.7 dB 24 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1003 Tray
Analog Devices RF Switch ICs High Power T/R Switch with Limiter 6 GHz 12In Stock
Min.: 1
Mult.: 1

SPDT 6 GHz 12 GHz 1.1 dB to 1.7 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5141 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 35 GHZ 26In Stock
Min.: 1
Mult.: 1

SPDT 37 GHz 49 GHz 1.4 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5301 Cut Tape
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP 6GHz MSL3 70In Stock
1.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

SPDT 100 MHz 6 GHz 1.6 dB 48 dB - 40 C + 105 C SMD/SMT MCLP-20 Si HSWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHz RoHS 518In Stock
6.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 5 MHz 6 GHz 0.57 dB 21 dB - 40 C + 85 C SMD/SMT MCLP-12 Si JSW2 Reel, Cut Tape, MouseReel