RF Switch ICs

Results: 894
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs Silicon SPDT, 0.1-45GHz, 1W, Cut-Tape 435In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 45 GHz 2.3 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5022 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch, Nonreflective, 9 kH 155In Stock
Min.: 1
Mult.: 1

SPDT 9 kHz 45 GHz 1.7 dB 55 dB - 40 C + 85 C SMD/SMT LGA-20 ADRF5023 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT, Reflective Switch, 100 MHz 294In Stock
Min.: 1
Mult.: 1

SPDT 1 GHz 60 GHz 2 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5032 Cut Tape
Analog Devices RF Switch ICs 100MHz - 45GHz, SP4T, 30 dBm, Cut-Tape 198In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 45 GHz 4 dB 41 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5048 Cut Tape

Analog Devices RF Switch ICs 9kHz - 44GHz SP4T, 30dBm 106In Stock
Min.: 1
Mult.: 1

SP4T 9 kHz 44 GHz ADRF5049 Cut Tape
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T 439In Stock
500Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 500

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Reel, Cut Tape
Analog Devices RF Switch ICs Silicon SP4T, Reflective, 60 GHz, 24dBm 186In Stock
Min.: 1
Mult.: 1

SP4T 1 GHz 60 GHz 3.2 dB 42 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5054 Cut Tape
Analog Devices RF Switch ICs Silicon SP8T Switch, 20GHz, 1 Watt 298In Stock
Min.: 1
Mult.: 1

SP8T 100 MHz 20 GHz - 40 C + 105 C SMD/SMT LGA-36 ADRF5080 Cut Tape
Analog Devices RF Switch ICs 10W SPDT in SOI, 500MHz to 20GHz 307In Stock
Min.: 1
Mult.: 1

SPDT 1 GHz 20 GHz 0.8 dB 52 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5144 Cut Tape
Menlo Micro RF Switch ICs DC-18GHz - SP4T - 5mm x 4mm LGA; Industrial Temp 249In Stock
Min.: 1
Mult.: 1
Reel: 250

SP4T 0 Hz 18 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5120 Reel, Cut Tape, MouseReel
Menlo Micro RF Switch ICs DC-8GHz - SP4T - 5mm x 4mm LGA; Industrial Temp 514In Stock
Min.: 1
Mult.: 1
Reel: 250

SP4T 0 Hz 8 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5140 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Reflective SPDT, Mechanical Switch, DC-18000 MHz, 50ohm 16In Stock
40Expected 16/03/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 0.3 dB 66 dB - 15 C + 45 C Screw Mount FK811 Si MSP2T Bulk
Toshiba RF Switch ICs RF SWITCH, SPDT, 0.7 TO 5GHZ, WCSP-14 4.890In Stock
Min.: 1
Mult.: 1

SPDT 700 MHz 5 GHz 0.6 dB 50 dB - 40 C + 95 C SMD/SMT WLCSP-14 Si
Qorvo RF Switch ICs 0.05-50 GHz SOI SPDT Switch 173In Stock
400Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 100

SPDT 20 MHz 50 GHz 2.79 dB - 40 C + 105 C SMD/SMT QFN-12 QPC0542 Reel, Cut Tape
pSemi RF Switch ICs Green 32 lead 5x5 LGA 5.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs 1.074In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraCMOS Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - loopback high-speed 64Gbps - 8.2mm x 8.2mm LGA; Industrial Temp 341In Stock
Min.: 1
Mult.: 1
Reel: 250

DP3T 20 GHz 2.4 dB - 40 C + 85 C SMD/SMT LGA RF Switches Reel, Cut Tape

MACOM RF Switch ICs Switch, SPDT, DC-67 GHz, 3mm20, Absorptv 275In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 67 GHz 3.3 dB - 40 C + 105 C SMD/SMT 3 mm x 3 mm Si MASW-0111/2 Reel, Cut Tape
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 1In Stock
Min.: 1
Mult.: 1
Reel: 100

SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 7.181In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T Switc 29In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Cut Tape
Mini-Circuits RF Switch ICs Reflective SPDT, SMT Solid State Switch, DC - 4500 MHz, 50? 480In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 4.5 GHz 1.4 dB 48 dB - 55 C + 100 C SMD/SMT MCLP-8 GaAs PHEMT M3SW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time 1.679In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi 256In Stock
1.000Expected 28/04/2026
Min.: 1
Mult.: 1

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi 921In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Reel, Cut Tape, MouseReel