ENS161-BLGT LGA9 T&R 1k5

ScioSense
135-ENS161BGLTT&R1K5
ENS161-BLGT LGA9 T&R 1k5

Mfr.:

Description:
Air Quality Sensors ENS161-BLGT LGA9 T&R 1K5 - Digital Metal-Oxide Multi-Gas Sensor with permanent and low power mode of operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114
Can Dispatch Immediately
On Order:
1.500
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp134.843 Rp134.843
Rp121.817 Rp609.085
Rp116.864 Rp1.168.640
Rp110.993 Rp2.774.825
Rp106.957 Rp5.347.850
Rp103.288 Rp10.328.800
Rp97.601 Rp48.800.500
Rp91.547 Rp91.547.000
Full Reel (Order in multiples of 1500)
Rp90.079 Rp135.118.500

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Multi-Gas
1.71 V
3.6 V
- 40 C
+ 85 C
ENS161
Brand: ScioSense
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 3.6 V
Package/Case: LGA-9
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Part # Aliases: 507890001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

ENS161 Digital Metal-Oxide Multi-Gas Sensors

ScioSense ENS161 Digital Metal-Oxide Multi-Gas Sensors are based on metal oxide (MOX) technology with four sensor elements supporting isothermal and low-power operating modes. The devices provide an incomparable abundance of fully processed output signals. The independent hotplate control enables the detection of a wide range of volatile organic compounds (VOCs), including ethanol, toluene, hydrogen, and oxidizing gases, with superior sensitivity. The ENS161 offers a low-power mode (700µA average current consumption) and an ultra-low-power mode (150µA average current consumption). This ENS16 supports intelligent algorithms to process raw sensor measurements on-chip. These algorithms calculate TVOC- and CO2-equivalents, various air quality indices (AQIs), perform humidity and temperature compensation, and baseline management, all on-chip.