LSM6DSL IMUs - Inertial Measurement Units

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Series
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope Not Available
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 6DoF inertial measurement unit (IMU), for smart phones and battery operate 3.454In Stock
10.000Expected 15/06/2026
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 650 uA Reel, Cut Tape, MouseReel LSM6DSL