IIS3DWBTR

STMicroelectronics
511-IIS3DWBTR
IIS3DWBTR

Mfr.:

Description:
Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.520

Stock:
6.520
Can Dispatch Immediately
On Order:
5.000
Expected 20/04/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp311.332 Rp311.332
Rp286.565 Rp1.432.825
Rp276.841 Rp2.768.410
Rp265.467 Rp6.636.675
Rp259.963 Rp12.998.150
Rp258.679 Rp25.867.900
Rp257.945 Rp64.486.250
Rp249.139 Rp124.569.500
Rp221.803 Rp221.803.000
Full Reel (Order in multiples of 5000)
Rp221.803 Rp1.109.015.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.488 mg/LSB
Digital
I2C, SPI
16 bit
3.6 V
2.1 V
1.1 mA
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: IIS3DWB
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IIS3DWB 3-Axis Digital Vibration Sensors

STMicroelectronics IIS3DWB 3-Axis Digital Vibration Sensors are a system-in-package solution featuring low noise, over an ultra-wide, and flat frequency range. Implementing the wide bandwidth, low noise, very stable, and repeatable sensitivity, together with the capability of operating over an extended temperature range (up to +105°C), makes the IIS3DWB ideal for vibration monitoring in industrial applications.