Accelerometers

 Accelerometers
Accelerometers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many accelerometer manufacturers including Analog Devices, MEMSIC, STMicroelectronics & more. Please view our large selection of accelerometers below.

View Newest Accelerometers
Results: 361
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis acceleromete 4.875In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z 3.85 g 0.122 mg/LSB Digital I2C 16 bit 1.99 V 1.71 V 2.58 mA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL380 SPI 2.901In Stock
Min.: 1
Mult.: 1
Reel: 1.500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/(x deg/s) Digital SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL382 I2C 1.817In Stock
Min.: 1
Mult.: 1
Reel: 1.500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital I2C 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
TDK InvenSense Accelerometers Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4.835In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/°C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive 320In Stock
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL382 SPI 4.075In Stock
7.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Bosch Sensortec Accelerometers 4.253In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers 3.360In Stock
10.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape
Analog Devices Accelerometers Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 3.246In Stock
Min.: 1
Mult.: 1
Reel: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 890 nA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Intelligent ultralow-power accelerometer for industrial applications 1.111In Stock
Min.: 1
Mult.: 1
Max.: 100
Reel: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit Digital I2C, I3C, MIPI, SPI 12 bit 3.6 V 1.62 V 9.3 uA - 40 C + 105 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
NXP Semiconductors Accelerometers 3-axis MEMS accelerometer designed for automotive security and convenience applications 908In Stock
Min.: 1
Mult.: 1
Reel: 1.250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1024 LSB/g, 512 LSB/g, 256 LSB/g, 128 LSB/g I2C 12 bit 3.6 VDC 1.71 VDC 1.01 uA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
NXP Semiconductors Accelerometers 3-axis MEMS accelerometer designed for a wide range of industrial and medical IoT applications 1.036In Stock
Min.: 1
Mult.: 1
Reel: 1.250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g I2C, SPI 12 bit 3.6 V 1.71 V 460 nA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
Monnit Accelerometers ALTA 900 MHz Industrial - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
MEMSIC Accelerometers 3-Axis Automotive Grade Accelerometer 8.969In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3-axis X, Y, Z 4096 LSB/g I2C, SPI 14 bit 3.6 V 1.7 V - 40 C + 85 C SMD/SMT VLGA-12 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 200 g Range, 3-Axis Digital Accelerometer 850In Stock
4.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

3-axis X, Y, Z 200 g 20.48 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 170 uA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 20g Acce 327In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel 536In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 41.054In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 36.261In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital Output 3 Axis Acceleronmeter 21.291In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 8 LSB/g to 4096 LSB/g Digital I2C, SPI 8 bit, 14 bit 3.6 V 1.7 V 36 uA - 40 C + 85 C SMD/SMT LGA-10 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel 578In Stock
Min.: 1
Mult.: 1

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel 614In Stock
Min.: 1
Mult.: 1

1-axis X, Y, Z 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Precision, 5 g, Dual-Axis, High Temperature iMEMS Accelerometer 58In Stock
Min.: 1
Mult.: 1

2-axis X, Y 5 g 312 mV/g Analog 5.25 V 4.75 V 700 uA - 40 C + 175 C SMD/SMT SBDIP-8 Tube

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 2.315In Stock
Min.: 1
Mult.: 1
Reel: 4.000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer 3.238In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray