Gyroscopes

 Gyroscopes
Gyroscopes are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many gyroscope manufacturers including Analog Devices, Murata, STMicroelectronics & more. Please view our large selection of gyroscopes below.
Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Range Output Type Sensitivity Interface Type Resolution Operating Supply Current Supply Voltage - Max Supply Voltage - Min Package/Case Qualification Packaging
TDK InvenSense Gyroscopes Miniature Dual-Axis OIS Optimized MEMS Gyroscope Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2-axis X, Y 46.5 deg/s, 93 deg/s, 187 deg/s, 374 deg/s Analog and Digital 87.5 LSB/deg/s, 175 LSB/deg/s, 350 LSB/deg/s, 700 LSB/deg/s I2C, SPI 2.5 mA 3.6 V 1.71 V LGA-12 Reel
Murata Electronics Gyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCC2130-D08-05 Non-Stocked
Min.: 50
Mult.: 50

4-axis X and X, Y, Z Digital 50 LSB/(deg/s)/1800 LBS/g SPI 13 bit 5 mA 3.6 V 3 V Bulk
Murata Electronics Gyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCC2130-D08-6 Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

4-axis X and X, Y, Z Digital 50 LSB/(deg/s)/1800 LBS/g SPI 16 bit 24 mA 3.6 V 3 V Reel
STMicroelectronics Gyroscopes 3-axis gyroscope for industrial applications, digital output, extended operating temperature range Non-Stocked Lead-Time 18 Weeks
Min.: 2.940
Mult.: 2.940

3-axis X, Y, Z 245 deg/s, 500 deg/s, 2000 deg/s Digital 8.75 mdps/digit, 17.5 mdps/digit, 70 mdps/digit I2C, SPI 16 bit 6.1 mA 3.6 V 2.4 V LGA-16 AEC-Q100 Tray
Murata Electronics Gyroscopes PLEASE SEE MURATA'S SUGGESTED ALTERNATE SCC2130-D08-05 N/A
Min.: 1
Mult.: 1

4-axis X and X, Y, Z Digital 18 LSB/(deg/s)/650 LSB/g SPI 13 bit 5 mA 3.6 V 3 V Bulk
TE Connectivity 20005752-00
TE Connectivity Gyroscopes 610-18K-004-14 Non-Stocked
Min.: 10
Mult.: 1