AEK-CON-BSPOTV1

STMicroelectronics
511-AEK-CON-BSPOTV1
AEK-CON-BSPOTV1

Mfr.:

Description:
Magnetic Sensor Development Tools Blind-spot educational tool connector board with EV-VN7xxx connector

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp619.911 Rp619.911

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Magnetic Sensor Development Tools
RoHS:  
Connector Boards
Hall-Effect, Magnetic Sensor
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Blind Spot Educational Tools Actuators and Loads
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

AEK-CON-BSPOTV1 Connector Board

STMicroelectronics AEK-CON-BSPOTV1 Connector Board is designed as a connector board for the Blind-spot Educational Tool actuators and loads. The STM AEK-CON-BSPOTV1 Connector Board arranges all the wire connections from the AEKD-BLINDSPOTA1 into a single 8-pin connector and has another connector for the EV-VN7050AS board that drives a DC geared motor for the conveyor belt. Furthermore, the board simplifies the power connection between the boards and signal transfer from the LED driving board AEK-LED-21DISM1 and the Hall sensor.