EX655

Extech
685-EX655
EX655

Mfr.:

Description:
Digital Multimeters Clamp Meter TRMS 600A AC/DC W/NCV

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.192.204 Rp3.192.204

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
RoHS:  
Multimeters
Multimeter, Clamp Meter
0.025
4 Digit
6000
10 Hz to 1 MHz
Manual
True RMS
Data Hold
AC Supply Voltage: 750 VAC
Brand: Extech
Current Rating: +/- 60 A to +/- 600 A
Product Type: Multimeters
Series: EX650
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 1 kVDC
Unit Weight: 266,485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99

EX65x True RMS 600A Clamp Meters

Extech EX65x True RMS 600A Clamp Meters provide highly accurate readings when measuring distorted or noisy waveforms. False readings caused by ghost voltages are eliminated by a low impedance (LoZ) mode. These meters feature a 1.18" (30mm) jaw size that accommodates conductors up to 350MCM. Functions include µA for HVAC flame rod current measurements, data hold, minimum/maximum, and relative. A 6000 count backlit LCD offers an auto power-off to help conserve battery life. The EX655 model also features a low pass filter (LPF) which attenuates high frequencies to decrease noise for more accurate readings, and an inrush mode to capture current surges during motor startup.