Digital Multimeters

 Digital Multimeters
Digital Multimeters are designed to measure a variety of input signals, including current, voltage and resistance. They are available as benchtop units designed to support design engineers and service techs, or portable, handheld units for use in field applications.

Mouser is an authorized distributor for many digital multimeter manufacturers including B&K Precision, Extech, Fluke, Keithley, Keysight & more.
Please view our large selection of digital multimeters below.
Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Accuracy Number of Digits Voltage Range Resistance Range Capacitance Range Inductance Range Display Count Frequency Ranging True RMS Data Hold Length Width Height
Fluke Digital Multimeters 5.5 DIGIT MULTIMETER SW USB CABLE KIT

Multimeters Bench 0.0001 5 1/2 Digit 200 mVDC to 1 kVDC, 200 mVAC to 750 VAC 200 Ohms to 100 MOhms 20 Hz to 1 MHz Auto True RMS No Data Hold
Fluke Digital Multimeters USB Memory 512M

Multimeters Bench, Datalogging
Fluke Digital Multimeters FLUKE CONNECT PROCESSMETER/TEMP MEASURE KIT


Fluke Digital Multimeters FLUKE-106-R,POCKET DMM IN CLAMSHELL, CAT III 600V, RETAIL

Multimeters 5 % 6 V to 600 V 400 Ohms to 40 MOhms 50 nF to 1000 uF 6000 142 mm 69 mm 28 mm
Fluke Digital Multimeters

Fluke Digital Multimeters 117I METER 1000V HANDTOOL STARTER KIT

Multimeters Non-Contact Voltage Detector, Continuity Tester
Fluke Digital Multimeters 87VI 1000V TOOL KIT 5 SCRWDRVRS 3 PLIERS

Multimeters Temperature
Fluke Digital Multimeters T6-1000 TESTER + INS HAND TOOL KIT

Multimeters Non-Contact Voltage Detector, Continuity Tester
Fluke Digital Multimeters CONNECTOR, 1550 INFRARED, FC
Fluke Digital Multimeters FC WIRELESS BASIC KIT WITH T3000
Kits Wireless Module 0.02 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 10000 99.99 Hz to 99.99 kHz
Fluke Digital Multimeters FC WIRELESS DC VOLTAGE MODULE
Volt Meters Wireless Module 0.0015 3 1/2 Digit 100 uV to 1 kV 6000
Fluke Digital Multimeters FC WIRELESSESSENTIAL KIT WITH V3001
Kits Wireless Module 0.02 100 uV to 1 kV 100 mOhms to 50 MOhms 1000 pF to 9999 uF 10000 99.99 Hz to 99.99 kHz
Extech Digital Multimeters Insulation Tester, High Voltage, 220V Non-Stocked
Min.: 1
Mult.: 1

Extech Digital Multimeters Milliohm Meter 220 VAC Non-Stocked
Min.: 1
Mult.: 1

Ohmmeters Bench 200 MOhms 50 Hz to 60 Hz
Extech Digital Multimeters Electrode, PH, 12MM Wtrproof W/Cable/Palm PH Non-Stocked
Min.: 1
Mult.: 1

Electrodes pH, Palm 0.0001 +/- 999 mV
Extech Digital Multimeters Datalogger, Single Channel, TRMS/110V

Extech Digital Multimeters AC Voltage/Current Datalogger

Multimeters Datalogging
Teledyne FLIR Digital Multimeters FLIR Professional Imaging Multimeter Kit includes: DM285-KIT + TA10-F + TA74

Multimeters 6 MOhms to 50 MOhms 10000 uF 160 x 120 100 kHz
Teledyne FLIR Digital Multimeters FLIR Professional Imaging Multimeter Kit includes: DM285 + TA04-KIT

Kits Multimeter, Case, Leads 0.035 600 mV to 1 kV 6 MOhms to 50 MOhms 6000 Auto True RMS 200 mm 95 mm 49 mm
Teledyne FLIR Digital Multimeters FLIR DM93-2 TRMS Industrial Multimeter
Multimeters Hand Held 5 Digit 40000 100 kHz True RMS Data Hold 207.1 mm 98.1 mm 60.7 mm
Extech Digital Multimeters TRMS MULTIMETER, HEAVY DUTY Non-Stocked
Min.: 1
Mult.: 1
Extech Digital Multimeters INDUSTRIAL DMM KIT Non-Stocked
Min.: 1
Mult.: 1
Extech Digital Multimeters MULTIMETER, HEAVY DUTY Non-Stocked
Min.: 1
Mult.: 1
Extech Digital Multimeters Heavy Duty True RMS MultiMeter Non-Stocked
Min.: 1
Mult.: 1
Teledyne FLIR Digital Multimeters FLIR IM75-2 Insulation & DMM Combo METER
Testers Hand Held 50 V to 1 kV 4 MOhms to 4 GOhms 1000 uF to 10000 uF 4000 400 Hz to 40 kHz True RMS Data Hold 52 mm 207 mm 95 mm