HC Series Thermal Cut-offs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Series Packaging
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL 3.413In Stock
Min.: 1
Mult.: 1

+ 77 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 90C 5C TOL 3.231In Stock
Min.: 1
Mult.: 1

+ 90 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 87In Stock
Min.: 1
Mult.: 1

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 82C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

+ 82 C +/- 5 C 28 VDC / 25 A, 100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 85C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

+ 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk