CD Series Thermal Interface Products

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Breakdown Voltage Color Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-66 Pad, 2 Pin 701In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-66 Phase Change Compound 9.2 kVAC Orange + 60 C 1.25 in 0.7 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, 1" x 1" Square Pad, 0.003" Thick 904In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 25.4 mm 25.4 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 0.689" x 0.689", No Hole 857In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 0.689 in 0.689 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 0.768" x 0.768", No Hole 488In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 0.768 in 0.768 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, 7.75" x 10.00" Rectangular Pad, 0.003" Thick 56In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 254 mm 196.85 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-247 Pad, No Hole 2.131In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 0.95 in 0.75 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-126 Pad with Hole 985In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-126 Phase Change Compound 9.2 kVAC Orange + 60 C 12.7 mm 8.89 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, 5" x 5" Square Pad, 0.003" Thick 45In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 127 mm 127 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-220 Pad, 0.003" Thick 1.076In Stock
1.500Expected 24/04/2026
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 17.78 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-220 Pad, No Hole 404In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 17.78 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD

Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-247 Pad, 0.003" Thick 1.207In Stock
5.000Expected 04/03/2026
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 24.13 mm 19.05 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Dual Mount TO-247 Pad, 2 Holes 425In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 38.1 mm 24.13 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Triple Mount TO-247 Pad, 3 Holes 219In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 57.15 mm 0.95 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-264 Pad, 0.003" Thick 1.260In Stock
3.000Expected 27/03/2026
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-264 Phase Change Compound 9.2 kVAC Orange + 60 C 26.67 mm 21.59 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-3 Pad, 2 Pin 386In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-3 Phase Change Compound 9.2 kVAC Orange + 60 C 1.55 in 1.05 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-3 Pad, 8 Pin 123In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-3 Phase Change Compound 9.2 kVAC Orange + 60 C 1.55 in 1.05 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.003" x 1.003", No Hole 249In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.003 in 1.003 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.319" x 1.319", No Hole 396In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.319 in 1.319 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 2.106" x 2.106", No Hole 79In Stock
500Expected 12/05/2026
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 2.106 in 2.106 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, DO-4 Pad, 0.625" OD / 0.203" ID 277In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Phase Change Compound 9.2 kVAC Orange + 60 C 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, DO-4/5 Pad 0.800" OD / 0.260" ID 374In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Phase Change Compound 9.2 kVAC Orange + 60 C 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Rectifier Pad 1.12" x 1.12" with Hole 143In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.12 in 1.12 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Bridge Rectifier Pad 2.25x1.75", 2 End Slot 234In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 2.25 in 1.75 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 0.846" x 0.846", No Hole 131In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 0.846 in 0.846 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.909" x 1.909", No Hole 188In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.909 in 1.909 in 0.076 mm 100 psi UL 94 V-0 CD