BSP-KITS

LeaderTech
861-BSP-KITS
BSP-KITS

Mfr.:

Description:
Component Kits Board Shield Prototyping Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp683.755 Rp683.755
Rp593.860 Rp5.938.600

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Component Kits
RoHS:  
Shield Kits
Assemble a high performance
Brand: LeaderTech
Component Type: Shield Kits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Component Kits
Series: BSP
Factory Pack Quantity: 1
Subcategory: Prototyping
Type: Board Shield Prototype Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531901000
USHTS:
8531903000
TARIC:
8531900000
ECCN:
EAR99

Board Shield Prototype Kit

LeaderTech Board Shield Prototype (BSP) Kit allows designers to quickly assemble a one- or two-piece production-quality circuit board shield without special tools or experience. LeaderTech BSP Kit includes all the parts a designer needs to create a prototype shield. The kit offers a selection of CBS (Circuit Board Shields) fences, tech clips, and SMS (Surface Mount Shields) covers. The BSP kit also features customizable cover materials the user can cut and form to fit the shape and size of a board component. This kit helps streamline development and the electromagnetic interference (EMI) test stages of a designer's project.