Fuses

 Fuses
Fuses are at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of fuses below.
Results: 46.969
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Fuse Size/Group Body Style Current Rating Voltage Rating AC Voltage Rating DC
Littelfuse Automotive Fuses 32V 25A MAXI 939In Stock
Min.: 1
Mult.: 1

Automotive Fuses MAXI 25 A 32 VDC
Littelfuse Automotive Fuses 80A 32V Maxi Fuse 3.696In Stock
Min.: 1
Mult.: 1

Automotive Fuses MAXI 80 A 32 VDC
Littelfuse Surface Mount Fuses .1A 277VAC/DC PICO UL913 332In Stock
Min.: 1
Mult.: 1
: 100

SMD Fuses 13.71 mm x 6.09 mm 100 mA 277 VAC 277 VDC
Littelfuse Cartridge Fuses 250V .15A Slo-Blo 3AG 1.071In Stock
Min.: 1
Mult.: 1

Axial Lead and Cartridge Fuse 3AG (6.3 mm x 32 mm) Cylindrical 150 mA 250 VAC
Littelfuse Cartridge Fuses 250V .4A Slo-Blo 3AG 1.777In Stock
Min.: 1
Mult.: 1

General Fuse 3AG (6.3 mm x 32 mm) Cylindrical 400 mA 250 VAC
Littelfuse Surface Mount Fuses 4A 32V 1206 Fast-Acting AEC-Q200 7.524In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Fuses 1206 (3216 metric) 4 A 45 VAC 63 VDC
Littelfuse Surface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 2.747In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Fuses 1206 (3216 metric) 1.25 A 63 VAC 63 VDC
Littelfuse Surface Mount Fuses 3.5A 32V 0603 FAST ACTING 4.441In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Fuses 0603 (1608 metric) 3.5 A 12 VAC 32 VDC
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 2A AEC-Q200 3.615In Stock
Min.: 1
Mult.: 1
: 3.000

SMD Fuses 0603 (1508 metric) 2 A 32 VDC
Littelfuse Surface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 1.502In Stock
Min.: 1
Mult.: 1
: 1.500

SMD Fuses 10.10 mm x 3.12 mm 5 A 280 VAC
Littelfuse Surface Mount Fuses 125VAC 4A .0227ohms 449 NANO2 6.269In Stock
Min.: 1
Mult.: 1
: 1.000

SMD Fuses 6.1 mm x 2.69 mm 4 A 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 4.999In Stock
Min.: 1
Mult.: 1
: 5.000

SMD Fuses 6.1 mm x 2.69 mm 10 A 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 1.946In Stock
Min.: 1
Mult.: 1
: 1.500

SMD Fuses 3.18 mm x 1.58 mm 1.6 A 48 VAC 75 VDC
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 1.961In Stock
3.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1.500

SMD Fuses 3.18 mm x 1.58 mm 3.15 A 48 VAC 75 VDC
Littelfuse Surface Mount Fuses 125V 5A Fast Acting 3.611In Stock
Min.: 1
Mult.: 1
: 2.500

SMD Fuses 7.24 mm x 4.32 mm 5 A 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 125V 3.5A Slo-Blo 1.208In Stock
Min.: 1
Mult.: 1
: 500

SMD Fuses 7.24 mm x 4.32 mm 3.5 A 125 VAC 125 VDC
Littelfuse Fuses with Leads - Through Hole 125V 5A Slo-Blo 3.412In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount Fuse PICO II Leaded Fuses 5 A 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 2.288In Stock
Min.: 1
Mult.: 1
: 1.000

SMD Fuses 6.1 mm x 2.69 mm 7 A 125 VAC 125 VDC
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 1.648In Stock
Min.: 1
Mult.: 1
: 1.000

SMD Fuses 6.1 mm x 2.69 mm 1.6 A 250 VAC 125 VDC
Littelfuse Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT 851In Stock
Min.: 1
Mult.: 1
: 1.000

Axial Fuse 5 mm x 20 mm Leaded Fuses 5 A 500 VAC 400 VDC
Littelfuse Surface Mount Fuses 32V 3A Case 0603 Protector Slim 2.752In Stock
Min.: 1
Mult.: 1
: 5.000

SMD Fuses 0603 (1608 metric) 3 A 32 VAC 32 VDC
Littelfuse Cartridge Fuses 2A 500VAC 3AB CARTRIDGE W/LEADS 703In Stock
Min.: 1
Mult.: 1

3AB (6.3 mm x 32 mm) Cylindrical Leaded 2 A 500 VAC
Littelfuse Cartridge Fuses 500V 60A Bolt-Down RoHS 166In Stock
Min.: 1
Mult.: 1

Cylindrical 60 A 500 VAC 500 VDC
Littelfuse Automotive Fuses 15A 32V TIME DELAY 3.166In Stock
Min.: 1
Mult.: 1

Automotive Fuses MCASE 15 A 32 VDC
Littelfuse Automotive Fuses 25A 32V TIME DELAY 2.000In Stock
Min.: 1
Mult.: 1

Automotive Fuses MCASE 25 A 32 VDC