Resettable Fuses - PPTC

 Resettable Fuses - PPTC
Resettable-Fuses-PPTC are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.
Results: 3.338
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A 18.418In Stock
Cut Tape
Rp35.224
Rp31.372
Rp26.969
Rp24.400
Reel
Rp15.172
Min.: 1
Mult.: 1
: 1.500
1812L SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 40 A 1.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 33V 2920 43.060In Stock
40.500Expected 09/12/2026
Cut Tape
Rp15.044
Rp12.916
Rp11.430
Rp10.549
Reel
Rp6.054
Min.: 1
Mult.: 1
: 1.500
2920L SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 100MA-HD 40A MAX 103.568In Stock
Cut Tape
Rp8.256
Rp7.155
Rp6.311
Rp5.577
Reel
Rp3.669
Min.: 1
Mult.: 1
: 5.000
MF-FSMF SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL 17.914In Stock
Cut Tape
Rp34.490
Rp31.739
Rp26.418
Rp24.400
Reel
Rp14.732
Min.: 1
Mult.: 1
: 3.000
Low Rho PCB Mount SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 20A 135mV BladeDevice 4.539In Stock
Rp146.401
Rp121.451
Rp112.094
Rp93.014
Min.: 1
Mult.: 1
BD280 Holder Blade 16 A 14 VDC 26 A 20 A 4.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.25 Ih 240V 8.543In Stock
Rp8.806
Rp7.669
Rp6.696
Rp6.183
Min.: 1
Mult.: 1
0ZRE 250 mA 240 VAC, 240 VDC 560 mA 3.8 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED 15.905In Stock
Rp8.072
Rp6.128
Rp5.174
Rp4.697
Reel
Rp2.954
Min.: 1
Mult.: 1
: 4.000
MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 60V RADIAL LEADED 9.132In Stock
Rp9.540
Rp7.302
Rp6.146
Rp5.577
Reel
Rp3.522
Min.: 1
Mult.: 1
: 4.000
MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 8.271In Stock
Cut Tape
Rp11.008
Rp8.751
Rp7.375
Rp6.476
Reel
Rp4.550
Min.: 1
Mult.: 1
: 3.000
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8.652In Stock
Cut Tape
Rp23.299
Rp17.832
Rp14.750
Rp13.576
Reel
Rp10.365
Min.: 1
Mult.: 1
: 1.000
MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9.171In Stock
Rp8.439
Rp6.421
Rp5.412
Rp4.917
Reel
Rp3.100
Min.: 1
Mult.: 1
: 4.000
MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7.759In Stock
Rp11.008
Rp8.751
Rp7.375
Rp6.476
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 10.866In Stock
Cut Tape
Rp12.842
Rp10.219
Rp8.604
Rp7.559
Reel
Rp5.302
Min.: 1
Mult.: 1
: 3.000
MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .05A-HD 1A MAX 9.963In Stock
Cut Tape
Rp6.605
Rp6.164
Rp5.540
Rp5.284
Reel
Rp3.816
Min.: 1
Mult.: 1
: 4.000
MF-RM PCB Mount Radial 50 mA 240 VAC 120 mA 1 A 65 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 14.599In Stock
Cut Tape
Rp10.641
Rp9.723
Rp8.072
Rp7.448
Reel
Rp3.999
Min.: 1
Mult.: 1
: 6.000
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11.112In Stock
Rp6.054
Rp5.522
Rp4.953
Rp4.935
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 6.502In Stock
Cut Tape
Rp13.026
Rp11.980
Rp9.944
Rp9.173
Reel
Rp5.779
Min.: 1
Mult.: 1
: 3.000
MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Radial PPTC 3 Ih 16V 9.269In Stock
Rp7.889
Rp6.898
Rp5.816
Rp5.284
Min.: 1
Mult.: 1
0ZRA 3 A 16 VDC 5.1 A 105 Ohms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED 10.333In Stock
Cut Tape
Rp8.072
Rp6.128
Rp5.174
Rp4.697
Reel
Rp3.284
Min.: 1
Mult.: 1
: 3.000
MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .75A-HD 40A MAX 8.316In Stock
Cut Tape
Rp7.889
Rp7.155
Rp5.944
Rp5.485
Reel
Rp3.688
Min.: 1
Mult.: 1
: 3.000
MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 30V RADIAL LEADED 10.901In Stock
Cut Tape
Rp12.108
Rp9.613
Rp8.109
Rp7.118
Reel
Rp6.641
Min.: 1
Mult.: 1
: 3.000
MF-R PCB Mount Radial 3 A 30 VDC 6 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 12.790In Stock
Cut Tape
Rp12.659
Rp11.521
Rp9.577
Rp8.843
Reel
Rp5.614
Min.: 1
Mult.: 1
: 4.000
MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 9.891In Stock
Rp12.475
Rp9.925
Rp8.366
Rp7.338
Min.: 1
Mult.: 1
MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 12.081In Stock
Rp8.256
Rp7.504
Rp6.605
Rp6.073
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .16A-HD 2A MAX 6.653In Stock
Cut Tape
Rp12.292
Rp11.191
Rp9.503
Rp8.733
Reel
Rp5.706
Min.: 1
Mult.: 1
: 4.000
MF-RM PCB Mount Radial 160 mA 240 VAC 370 mA 2 A 7.8 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape