Bulk Sidacs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 120V 4.009In Stock
Rp34.490,48
Rp21.831,74
Rp14.474,99
Rp11.466,25
Min.: 1
Mult.: 1
Kxxxzy 110 V to 125 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 250V 19.333In Stock
Rp35.591,24
Rp22.932,50
Rp15.465,68
Rp12.328,51
Rp12.255,13
Min.: 1
Mult.: 1
Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs SIDAC 240V HI ENERGY 1.015In Stock
Rp48.983,82
Rp31.555,12
Rp21.464,82
Rp18.144,19
Min.: 1
Mult.: 1
Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 160V SIDAC DO15 1.110In Stock
Rp41.278,50
Rp26.234,78
Rp17.667,20
Rp16.493,05
Rp12.255,13
Min.: 1
Mult.: 1
Kxxxzy 195 V 10 uA 1 A 140 V 5 uA 150 mA 1.5 V - 40 C + 125 C Through Hole DO-15 Bulk
Littelfuse Sidacs 140V 576In Stock
Rp39.627,36
Rp25.317,48
Rp16.970,05
Rp13.759,50
Min.: 1
Mult.: 1
Kxxxzy 130 V to 146 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 220V 2.049In Stock
Rp33.756,64
Rp19.813,68
Rp14.474,99
Rp11.613,02
Rp11.392,87
Min.: 1
Mult.: 1
Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 150V 1.498In Stock
Rp32.839,34
Rp21.097,90
Rp15.557,41
Rp12.493,63
Rp10.934,22
Min.: 1
Mult.: 1
Kxxxzy Through Hole DO-15 Bulk
Littelfuse Sidacs SIDAC 250V HI ENERGY 1.000In Stock
Rp51.735,72
Rp33.206,26
Rp22.749,04
Rp19.263,30
Min.: 1
Mult.: 1
Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Shindengen Sidacs Sidac Bi-Directional 195In Stock
Rp59.991,42
Rp39.076,98
Rp26.968,62
Rp22.382,12
Min.: 1
Mult.: 1
Bulk
Littelfuse Sidacs 105V 8.337In Stock
Rp35.958,16
Rp22.932,50
Rp15.373,95
Rp12.163,40
Min.: 1
Mult.: 1
Kxxxzy 95 V to 113 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs SIDAC 300V 1.837In Stock
Rp59.074,12
Rp38.526,60
Rp26.785,16
Rp26.051,32
Min.: 1
Mult.: 1
Kxxxzy 270 V to 330 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 120V 1.554In Stock
Rp31.004,74
Rp19.813,68
Rp13.282,50
Rp10.512,26
Min.: 1
Mult.: 1
Kxxxzy 110 V to 125 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 130V 1.154In Stock
Rp31.004,74
Rp19.813,68
Rp13.282,50
Rp10.512,26
Rp10.218,72
Min.: 1
Mult.: 1
Kxxxzy 120 V to 130 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 200V 8In Stock
Rp37.792,76
Rp24.216,72
Rp16.401,32
Rp13.062,35
Rp12.255,13
Min.: 1
Mult.: 1
Kxxxzy 190 V to 215 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 220V 22In Stock
Rp42.746,18
Rp27.519,00
Rp15.465,68
Rp12.328,51
Rp12.236,78
Min.: 1
Mult.: 1
Kxxxzy 205 V to 230 V 10 uA 16.7 A, 20 A 180 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 240V 279In Stock
2.000Expected 24/12/2026
Rp37.609,30
Rp24.216,72
Rp16.401,32
Rp13.355,89
Min.: 1
Mult.: 1
Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs MP SIDAC 240V DO15 269In Stock
Rp51.919,18
Rp33.756,64
Rp23.482,88
Rp20.914,44
Min.: 1
Mult.: 1
Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 250V 1.007In Stock
Rp39.810,82
Rp25.684,40
Rp17.392,01
Rp13.887,92
Rp13.355,89
Min.: 1
Mult.: 1
Kxxxzy 240 V to 280 V 10 uA 16.7 A, 20 A 200 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 90V 930In Stock
Rp39.076,98
Rp24.583,64
Rp16.126,13
Rp12.805,51
Min.: 1
Mult.: 1
Kxxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 150V 3In Stock
Rp32.839,34
Rp20.914,44
Rp14.071,38
Rp11.136,02
Rp10.218,72
Min.: 1
Mult.: 1
Kxxxzy Through Hole TO-92 Bulk
Littelfuse Sidacs 240V 160In Stock
Rp37.792,76
Rp24.216,72
Rp16.401,32
Rp13.062,35
Rp12.401,90
Min.: 1
Mult.: 1
Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs Sidac 240V HI ENERGY 478In Stock
Rp40.911,58
Rp26.418,24
Rp18.034,12
Rp15.043,72
Min.: 1
Mult.: 1
Kxxxzy 220 V to 250 V 10 uA 16.7 A, 20 A 190 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 110V
101Expected 17/11/2026
Rp40.911,58
Rp25.684,40
Rp16.878,32
Rp13.392,58
Rp10.842,49
Min.: 1
Mult.: 1
Kxxxzy 104 V to 118 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk
Littelfuse Sidacs 140V 2.000Factory Stock Available
Rp10.842,49
Min.: 2.000
Mult.: 2.000
Kxxxzy 130 V to 146 V 10 uA 16.7 A, 20 A 90 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Sidacs 90V Non-Stocked Lead-Time 14 Weeks
Rp32.839,34
Rp20.914,44
Rp14.071,38
Rp11.136,02
Min.: 1
Mult.: 1
Kxxxzy 79 V to 97 V 10 uA 16.7 A, 20 A 70 V 5 uA 150 mA 1.5 V - 40 C + 85 C Through Hole DO-15 Bulk