Varistors

Results: 11.537
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2.620In Stock
400On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 2.676In Stock
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 23 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 40mm High E 1.761In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 11 nF - 40 C + 105 C Bulk
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9.833In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3.6 nF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 5KA 300Vrms Bulk In-Line 3.908In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 420Vrms Bulk In-Line 5.065In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
TDK Varistors 175VAC 10% 7mm StandarD 21.334In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 150 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 7mm AdvanceD 28.645In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 95 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 10mm StandarD 6.115In Stock
Min.: 1
Mult.: 1

B722xxS0 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Bulk
TDK Varistors Leaded Varistor, 240pF 625VAC, 825VDC 9.706In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6 kA 240 J 240 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 20mm SuperioR MP 1.650In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 540 J 500 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 20mm StandarD 3.463In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 6.5 kA 250 J 340 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 5mm StandarD 122.176In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm StandarD 16.825In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm SuperioR MP 7.339In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3.159In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm EnergetiQ 4.107In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 15 kA 215 J 930 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm AdvanceD 15.416In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistors Leaded Disk Varistor 710pF, 680VAC, 895VDC 1.031In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 27.5 mm 20 kA 940 J 710 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 7mm StandarD 37.714In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 10mm StandarD 13.339In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 1.7 J 6.25 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm MP AdvanceD 3.196In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 14mm StandarD 8.681In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 14 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 14mm StandarD 9.584In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 380 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 14mm AdvanceD 7.713In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 15.5 mm 5 kA 136 J 240 pF - 40 C + 105 C Bulk