diode Varistors

Results: 508
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Shindengen Varistors Diode Array Non-Stocked
Rp32.839,34
Rp20.180,60
Rp13.117,39
Rp10.365,49
Min.: 1
Mult.: 1
Tube
Shindengen Varistors Diode Array Non-Stocked
Cut Tape
Rp32.839,34
Rp20.180,60
Rp13.135,74
Rp10.383,84
Reel
Rp8.934,50
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape
Bourns Varistors Chip Guard 0402 12 VOLTS 42.401In Stock
Cut Tape
Rp4.586,50
Rp2.733,55
Rp2.146,48
Rp2.036,41
Reel
Rp1.687,83
Min.: 1
Mult.: 1
: 10.000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 26.824In Stock
Cut Tape
Rp11.191,06
Rp7.173,29
Rp4.458,08
Rp3.063,78
Reel
Rp1.816,25
Min.: 1
Mult.: 1
: 10.000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 5VDC 0.2pF 0201 26.984In Stock
Cut Tape
Rp4.586,50
Rp2.733,55
Rp2.146,48
Rp2.036,41
Reel
Rp1.651,14
Min.: 1
Mult.: 1
: 15.000
MLC SMD/SMT 0201 (0603 metric) 30 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 8.701In Stock
Cut Tape
Rp13.576,04
Rp8.696,00
Rp7.099,90
Rp6.788,02
Reel
Rp5.999,14
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 1206 (3216 metric) 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V 16.553In Stock
Cut Tape
Rp19.079,84
Rp12.328,51
Rp10.163,68
Rp9.741,73
Reel
Rp8.934,50
Min.: 1
Mult.: 1
: 3.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 115 VAC 150 VDC 180 V 360 V 400 A 3.2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 20V 400A 1500pF 21.059In Stock
Cut Tape
Rp12.658,74
Rp8.108,93
Rp6.604,56
Rp6.311,02
Rp6.054,18
Reel
Rp5.063,50
Min.: 1
Mult.: 1
: 3.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997In Stock
Rp10.824,14
Rp8.916,16
Rp4.733,27
Rp2.678,52
Rp1.339,26
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 1.2KA MOV Disc 7mm 569In Stock
Rp10.824,14
Rp8.989,54
Rp4.769,96
Rp3.137,17
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 0.4KA MOV Disc 5mm 165In Stock
4.000Expected 21/12/2026
Cut Tape
Rp6.971,48
Rp5.705,61
Rp3.027,09
Rp1.999,71
Reel
Rp1.247,53
Min.: 1
Mult.: 1
: 2.000
05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 100V 0.4KA MOV Disc 5mm 1.476In Stock
Rp10.824,14
Rp8.916,16
Rp4.733,27
Rp3.118,82
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm 399In Stock
Rp15.043,72
Rp9.631,65
Rp5.999,14
Rp4.091,16
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm 2.589In Stock
Rp7.888,78
Rp6.494,48
Rp3.449,05
Rp2.274,90
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1.4 nF - 40 C + 105 C Bulk
TDK Varistors MLV, 040, 4V, LowClamp Variant 10.000In Stock
Cut Tape
Rp2.201,52
Rp1.871,29
Rp1.797,91
Reel
Rp1.467,68
Rp1.449,33
Min.: 1
Mult.: 1
: 10.000
X-series, STANDARD 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors MOV Disc 10mm, 22V 0.5KA, Bulk 331In Stock
4.000Expected 23/02/2027
Rp4.219,58
Rp2.531,75
Rp1.981,37
Rp1.541,06
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2.5 J 4.5 nF - 40 C + 105 C Bulk
Bourns Varistors CHIP GUARD 3.3VOLT 19.552In Stock
25.000Expected 08/03/2027
Cut Tape
Rp5.870,72
Rp3.540,78
Rp2.806,94
Rp2.660,17
Reel
Rp2.403,33
Min.: 1
Mult.: 1
: 5.000
MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT 26.471In Stock
Cut Tape
Rp5.136,88
Rp3.192,20
Rp2.513,40
Rp2.384,98
Reel
Rp2.256,56
Min.: 1
Mult.: 1
: 10.000
MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 14.150In Stock
Cut Tape
Rp5.136,88
Rp3.192,20
Rp2.513,40
Rp2.384,98
Reel
Rp2.073,10
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE 3.492In Stock
10.000Expected 22/12/2026
Cut Tape
Rp5.136,88
Rp3.192,20
Rp2.513,40
Rp2.384,98
Reel
Rp2.073,10
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 5VOLT 44.878In Stock
100.000Expected 25/02/2027
Cut Tape
Rp5.136,88
Rp3.192,20
Rp2.513,40
Rp2.384,98
Reel
Rp2.036,41
Min.: 1
Mult.: 1
: 10.000
MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 5VOLT 26.430In Stock
Cut Tape
Rp5.870,72
Rp3.540,78
Rp2.806,94
Rp2.660,17
Reel
Rp2.329,94
Min.: 1
Mult.: 1
: 5.000
MLU SMD/SMT 0603 (1608 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 147.440In Stock
Cut Tape
Rp5.136,88
Rp3.192,20
Rp2.513,40
Rp2.384,98
Reel
Rp2.054,75
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 12 Volts 19.197In Stock
Cut Tape
Rp4.586,50
Rp2.825,28
Rp2.219,87
Rp2.109,79
Reel
Rp1.742,87
Min.: 1
Mult.: 1
: 10.000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 12 Volt AEC-Q200 25.105In Stock
Cut Tape
Rp6.971,48
Rp4.256,27
Rp3.394,01
Rp3.228,90
Reel
Rp2.715,21
Min.: 1
Mult.: 1
: 10.000
CGA-MLC SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel