UPX-PTL01-SYS-A10-356H-0000

AAEON UP
409-UPXPTL01SYSH0000
UPX-PTL01-SYS-A10-356H-0000

Mfr.:

Description:
Single Board Computers UP Xtreme PTL Edge.Intel Core Ultra 7 processor 356H.A1.0

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Single Board Computers
RoHS:  
UPX-PTL01-SYS
Intel
Core Ultra 7
4.7 GHz
19 V to 36 V
Ethernet, USB
0 C
+ 60 C
218 mm x 129 mm x 49.5 mm
Bulk
Brand: AAEON UP
Cache Memory: 18 MB
Memory Size: 128 GB
Memory Type: DDR5
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: UP Xtreme PTL Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UP Xtreme PTL Edge Mini AI PC

AAEON UP Xtreme PTL Edge Mini AI PC is a high-performance single-board computer designed for AI edge computing, industrial automation, robotics, and machine vision. Powered by current Intel® Core™ Ultra processors, UP Xtreme PTL combines advanced CPU, GPU, and NPU acceleration in a compact embedded platform for demanding real-time AI workloads. With support for up to 128GB DDR5-6400 memory, rich industrial I/O, and multi-display capability, AAEON UP Xtreme PTL is built to power next-generation AI systems at the edge.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 07/12/2026
2
Expected 08/12/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.127.375 Rp24.127.375