DUAL-DIYAMP-EVM

Texas Instruments
595-DUAL-DIYAMP-EVM
DUAL-DIYAMP-EVM

Mfr.:

Description:
Amplifier IC Development Tools DUAL-DIYAMP-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Operational Amplifiers
Brand: Texas Instruments
Description/Function: Blank evaluation board supporting SOIC-8 package
Product Type: Amplifier IC Development Tools
Series: DUAL-DIYAMP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Universal DIY Amplifier Circuit EVMs

Texas Instruments Universal Do-It-Yourself (DIY) Amplifier Circuit Evaluation Modules (EVMs) are a unique operational amplifier evaluation module family. This family provides engineers and do-it-yourselfers (DIYers) with real-world amplifier circuits, enabling users to quickly evaluate design concepts and verify simulations. These evaluation modules are available in three industry-standard packages (SC70 (DIYAMP-SC70-EVM), SOT23 (DIYAMP-SOT23-EVM), SOIC (DIYAMP-SOIC-EVM)) and 12 popular amplifier configurations, including amplifiers, filters, stability compensation and comparator configurations for both single and dual supply.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp504.515 Rp504.515