STEVAL-XPLM01CPL

STMicroelectronics
511-STEVAL-XPLM01CPL
STEVAL-XPLM01CPL

Mfr.:

Description:
Networking Development Tools Power line communication AC coupling circuit

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Networking Development Tools
RoHS:  
Development Tools
Powerline Communication
SM6T15CA
85 VAC to 265 VAC
Brand: STMicroelectronics
For Use With: X-NUCLEO-PLM01A1
Packaging: Bulk
Product Type: Networking Development Tools
Series: STEVAL-XPLM01CPL
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 42,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030899090
USHTS:
9030333800
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-XPLM01CPL Power line AC Coupling Circuit

STMicroelectronics STEVAL-XPLM01CPL Power line AC Coupling Circuit is used for power line communication testing on AC power networks. The circuit includes simple two-wire connectivity to any PLC transmitter/receiver and a standard connector for an AC power cord (2-pin AC plug, 8-shape female end). The STEVAL-XPLM01CPL can be very easily interfaced with the X-NUCLEO-PLM01A1 to test PLC communication performance over an AC mains network.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
41
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp569.276 Rp569.276