MC56F80000-EVK

NXP Semiconductors
771-MC56F80000-EVK
MC56F80000-EVK

Mfr.:

Description:
Development Boards & Kits - Other Processors MC56F80000-EVK

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS: N
56F80xxx
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935436223598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC56F80000-EVK Evaluation Kit

NXP Semiconductors MC56F80000-EVK Evaluation Kit is an ultra-low-cost development platform for the MC56F80x digital signal controllers MCU family with form-factor compatibility to Arduino™ R3 pin layout. This evaluation kit board is a simple yet sophisticated design featuring the MC56F80748 DSC. This device combines the processing power of a Digital Signal Processor (DSP) and the functionality of a microcontroller (MCU). The MC56F80000-EVK board features OpenSDA that provides an onboard debugger and a virtual serial port for rapid prototyping and product development. The onboard interface exhibits a 3-axis MEMS accelerometer, PWM and user LEDs, buttons, ADC test circuits, OPAMP test circuits, and external serial flash memory.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.427.319 Rp1.427.319