FUSB251GEVB

onsemi
863-FUSB251GEVB
FUSB251GEVB

Mfr.:

Description:
Power Management IC Development Tools EVAL BOARD FUSB251

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Protection
24 V
FUSB251UCX
FUSB251
Brand: onsemi
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 109,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Slovakia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FUSB251GEVB Evaluation Board

onsemi FUSB251GEVB Evaluation Board is designed to be inserted between a board with a USB Type-C™ controller and a voltage source for overvoltage protection (OVP) testing. The test points and header switches are ready to test protection and moisture detection functions on CC and SBU pins. onsemi FUSB251GEVB Evaluation Board features LED indicators showing power status and interrupt. The Type-C receptacle accepts a Type-C device, such as a charger or memory stick, to demonstrate normal USB functionality.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.937.745 Rp2.937.745