SR4L073-EVB-1

Antenova
237-SR4L073-EVB-1
SR4L073-EVB-1

Mfr.:

Description:
Antenna Development Tools

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
2.69 GHz
SR4L073
Cellular (NBIoT, LTE)
Bulk
Brand: Antenova
Description/Function: Telematics and OBD Tracking Devices
Dimensions: 60 mm x 40 mm
For Use With: Chip RF Antenna
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Series: Pharaoh
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8517710000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SR4L073-EVB-1 Reference Board

Antenova SR4L073-EVB-1 Reference Board is used for evaluating the SR4L073 Pharaoh Antenna and includes an SMA female connector. Antenova SR4L073 is designed for 4G/LTE applications and offers high efficiency in a small package.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp945.369 Rp945.369