M2-MAYA-W382-10C

u-blox
377-M2-MAYA-W382-10C
M2-MAYA-W382-10C

Mfr.:

Description:
Multiprotocol Development Tools M.2 card with MAYA-W3 Wi-Fi 6E, Bluetooth module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
MAYA-W382
GPIO, I2C, SDIO, UART
Wi-Fi 6E and Bluetooth LE module
Brand: u-blox
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: MAYA-W3
Factory Pack Quantity: 140
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M2-MAYA-W3 Cards

u-blox M2-MAYA-W3 Cards combine the performance of the MAYA-W3 Wi-Fi® 6E and BLUETOOTH® Core 6.0 connectivity module with flexibility and ease of use. These cards are based on the CYW55513 multi-radio chipset and support all characteristics of the MAYA-W383 modules while delivering data rates up to 143Mbit/s. The M2-MAYA-W3 cards support Wi-Fi 6E (802.11ax) and single-stream MU-MIMO operation. With tri-band 2.4/5/6GHz and 20MHz channel-width, the card can operate as an access point, a station, in P2P communication mode, or in any combination of these. The MAYA-W383 modules featured on the card, like all u-blox modules, undergo comprehensive qualification tests to provide reliability over the lifetime.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 07/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp634.404,68 Rp634.404,68