QPC2180EVB01

Qorvo
772-QPC2180EVB01
QPC2180EVB01

Mfr.:

Description:
RF Development Tools 0.1-8GHzSP8TSwitch

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
QPC2180
100 MHz to 8 GHz
Brand: Qorvo
For Use With: Switch
Product Type: RF Development Tools
Series: QPC2180
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC2180EVB01 Evaluation Board

Qorvo QPC2180EVB01 Evaluation Board is a dedicated platform for evaluating the performance of the QPC2180, a broadband silicon-on-insulator (SOI) single‑pole, eight‑throw (SP8T) reflective RF switch designed for operation from 0.1GHz to 8GHz. The board comes fully assembled with the QPC2180 device mounted and all RF and control interfaces routed for easy bench‑top access, enabling rapid characterization and integration into development workflows.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 26/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.814.295,24 Rp7.814.295,24