SEK-SEN5x

Sensirion
403-SEK-SEN5X
SEK-SEN5x

Mfr.:

Description:
Multiple Function Sensor Development Tools

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Sensirion
Product Type: Multiple Function Sensor Development Tools
Series: SEN5x
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.670
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEK-SEN5x Evaluation Kit

Sensirion  SEK-SEN5x Evaluation Kit is designed for the SEN5x family and allows a fast and easy evaluation of the environmental node. This kit features superior sensing, accuracy, and proprietary algorithms to optimise module performance. The SEK-SEN5x is an all-in-one sensor platform for accurate measurement of various environmental parameters, such as particulate matter (PM), volatile organic compounds (VOCs), nitrogen oxide (NOx), temperature and humidity. Sensirion SEN5x offers easy and fast integration and is suitable for air purifiers, air conditioners, HVAC systems, and air quality monitors.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.282.569 Rp1.282.569