SEK-SFM3013-300-CL

Sensirion
403-SEK-SFM3013300CL
SEK-SFM3013-300-CL

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensirion Evaluation Kit for SFM3013 (use with SensorBridge)

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Flow Meter
SFM3013-300-CLM, SFM3013-300-CL
Bulk
Brand: Sensirion
Product Type: Multiple Function Sensor Development Tools
Series: SFM3013
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.525
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9026801000
USHTS:
9026802000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEK-SFM3013 Mass Flow Meter Evaluation Kit

Sensirion SEK-SFM3013 Mass Flow Meter Evaluation Kit is designed to easily and quickly evaluate Sensirion SFM3013 Digital Mass Flow Meters. The kit includes a flow sensor, connector cable, and downloadable SEK-ControlCenter software. The kit requires a SEK-SensorBridge (sold separately). The SEK-SensorBridge enables the connection of the sensors to a computer and works hand-in-hand with the software. The SEK-SensorBridge features two ports, allowing the simultaneous evaluation of two sensors. Users can connect more than one sensor to each port, provided the sensors have different I2C addresses. Sensirion SEK-SFM3013 Mass Flow Meter Evaluation Kit is powered by a USB connection.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.924.169 Rp2.924.169