AS6C62256-55SCNTR SRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 1.245In Stock
Cut Tape
Rp159.243,28
Rp148.235,68
Rp143.649,18
Rp137.044,62
Reel
Rp101.086,46
Min.: 1
Mult.: 1
: 1.000
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
Alliance Memory AS6C6225655SCNTR
Alliance Memory SRAM LP SRAM, 256K, 32K x 8, 27 - 55V, 28pin 330 mil SOP, 55ns, Commercial Temp, T&R N/A
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 64In Stock
250Expected 02/04/2027
Rp133.925,80
Rp124.752,80
Rp120.716,68
Rp117.964,78
Min.: 1
Mult.: 1
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Tube