GECKO 8TX

Hirschmann
566-942291001
GECKO 8TX

Mfr.:

Description:
Software Industrial HiVision for 256 nodes

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Software
RoHS:  
Brand: Hirschmann
Product Type: Software
Series: GECKO
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Hirschmann
Part # Aliases: 942291001
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GECKO xTX Lite Managed Ethernet Rail Switches

Hirschmann GECKO xTX Lite Managed Industrial Ethernet Rail Switches guarantee reliable data communication and enhanced redundancy with easy-to-implement management functionality. The switches can be managed through Simple Network Management Protocol (SNMP) or HiDiscovery/Industrial HiVision from Hirschmann. Additional features include an IP30 protection rating, a wide operating temperature range, high resistance to shocks and vibration, and a 24VDC power supply. With power consumption of less than 3W, the GECKO Rail Switches require minimal electricity.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.576.139,76 Rp20.576.139,76