Cut Tape Antennas

Results: 558
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas Chip ant., SMD, UWB 6000-8000MHz 1.791In Stock
Cut Tape
Rp22.382,12
Rp19.630,22
Rp18.529,46
Rp14.273,19
Reel
Rp11.356,17
Min.: 1
Mult.: 1
: 2.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape

TE Connectivity Antennas GPS+2.4G 3.900In Stock
Cut Tape
Rp85.859,28
Rp56.872,60
Rp53.753,78
Rp48.616,90
Reel
Rp37.425,84
Min.: 1
Mult.: 1
: 4.000
Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape


TE Connectivity Antennas Chip ant., SMD, L1+G1 1.059In Stock
Cut Tape
Rp43.113,10
Rp36.508,54
Rp33.940,10
Rp28.619,76
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 4.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 2.616In Stock
Cut Tape
Rp28.619,76
Rp16.915,01
Rp13.832,88
Rp10.750,76
Reel
Rp6.971,48
Min.: 1
Mult.: 1
: 3.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
TE Connectivity Antennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10 6.000In Stock
Cut Tape
Rp67.329,82
Rp44.580,78
Rp42.195,80
Rp38.159,68
Reel
Rp31.371,66
Min.: 1
Mult.: 1
: 1.500
PCB Antennas Ultra Wide Band 7.737 GHz 8.736 GHz Chip 3.4 dBi 2:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT SMA Male 40 mm 30 mm 0.78 mm Reel, Cut Tape
ABRACON Antennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE 2.100In Stock
3.000Expected 04/01/2027
Cut Tape
Rp46.415,38
Rp40.177,74
Rp37.976,22
Rp34.673,94
Reel
Rp26.968,62
Min.: 1
Mult.: 1
: 3.000
PCB Antennas Chip Antenna 858 MHz 878 MHz WiFi Chip 2.4 dBi 50 Ohms 2.15 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
Taoglas Antennas Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna 900In Stock
Cut Tape
Rp48.066,52
Rp41.461,96
Rp38.526,60
Reel
Rp33.389,72
Rp26.234,78
Min.: 1
Mult.: 1
: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 2.9 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application, Telematics, Automotive Sector 35 mm 7 mm 3 mm Nemesis Reel, Cut Tape, MouseReel
Molex Antennas 2.4GHz Ceramic SMT Antenna, 3mm by 3mm 8.623In Stock
Cut Tape
Rp17.245,24
Rp14.750,18
Rp13.906,27
Rp12.750,47
Reel
Rp9.448,19
Min.: 1
Mult.: 1
: 1.800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.6 dBi 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 206513 Reel, Cut Tape
ABRACON Antennas LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 441In Stock
Cut Tape
Rp67.880,20
Rp53.203,40
Rp50.818,42
Rp46.598,84
Reel
Rp45.865,00
Min.: 1
Mult.: 1
: 1.350
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
Taoglas Antennas WLA.05 Wi-Fi/Bluetooth 1.6 x 0.8 x 0.3 mm Ceramic Loop Antenna 4.000In Stock
Cut Tape
Rp15.777,56
Rp13.521,00
Rp12.768,82
Rp11.686,40
Reel
Rp9.246,38
Min.: 1
Mult.: 1
: 5.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic Substrate Loop Antenna 2.4 GHz 2.5 GHz 0.24 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Handheld Devices, Security Systems 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Antenova Antennas 2.4 -2.5GHz, 4.9 - 7.125GHz, Bluetooth/WiFi 700In Stock
Cut Tape
Rp61.275,64
Rp53.019,94
Rp50.084,58
Rp46.048,46
Reel
Rp37.976,22
Min.: 1
Mult.: 1
: 1.000
PCB Antennas 2.4 GHz 7.125 GHz WiFi Chip 4 dBi 50 Ohms 4.3:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 20 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Antenova Antennas 692In Stock
Cut Tape
Rp67.329,82
Rp58.340,28
Rp55.038,00
Rp50.818,42
Reel
Rp44.213,86
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive FR4 Chip 698 MHz 2.7 GHz Cellular, LTE Chip 5.6 dBi 50 Ohms 3.2:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT SMA Female Iot Sensoors, Remote monitoring, Smart Metering, Telematics and Tracking devices 28 mm 10 mm 3.3 mm Reel, Cut Tape
KYOCERA AVX Antennas LDS SMT S-Band Cap 359In Stock
Cut Tape
Rp120.166,30
Rp100.169,16
Rp94.848,82
Reel
Rp80.722,40
Rp76.502,82
Min.: 1
Mult.: 1
: 100
PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount 1.050In Stock
Cut Tape
Rp46.415,38
Rp40.177,74
Rp37.792,76
Rp34.857,40
Reel
Rp28.436,30
Min.: 1
Mult.: 1
: 3.000
PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
Taoglas Antennas PA.4333.A ISM/Lora (433MHz) 30 x 10 x 5 mm Ceramic SMD Antenna 299In Stock
Cut Tape
Rp98.518,02
Rp79.988,56
Rp75.585,52
Rp67.513,28
Reel
Rp53.570,32
Min.: 1
Mult.: 1
: 400
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Ceramic SMD Antenna 433 MHz 435 MHz - 1.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Remote Keyless Entry, Security and Access Control Devices 30 mm 10 mm 5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4.995In Stock
Cut Tape
Rp110.993,30
Rp96.316,50
Rp90.996,16
Rp84.024,68
Reel
Rp67.696,74
Min.: 1
Mult.: 1
: 5.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
CEL RAC02456-R
CEL Antennas 2.4/5/6 GHz 2.395In Stock
Cut Tape
Rp60.541,80
Rp39.443,90
Rp37.058,92
Rp31.738,58
Reel
Rp17.850,66
Min.: 1
Mult.: 1
: 2.400
Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
CEL RAC00024-R
CEL Antennas 2.4GHz 3.145In Stock
Cut Tape
Rp54.304,16
Rp34.307,02
Rp32.472,42
Rp26.051,32
Reel
Rp14.915,30
Min.: 1
Mult.: 1
: 3.200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
CEL RAC00915-R
CEL Antennas sub-GHz 1.684In Stock
Cut Tape
Rp71.732,86
Rp46.782,30
Rp44.030,40
Rp37.609,30
Reel
Rp23.299,42
Min.: 1
Mult.: 1
: 1.700
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
Johanson Technology 3600AT43A0400001E
Johanson Technology Antennas 3.6 GHz ANTENNA 1.600In Stock
Cut Tape
Rp40.544,66
Rp25.317,48
Rp19.446,76
Rp18.052,46
Reel
Rp14.218,15
Min.: 1
Mult.: 1
: 2.000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 3.4 GHz 3.8 GHz 5G, Cellular (NIoT, LTE), n78 IoT Chip Ceramic 1.6 GHz 400 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.6 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 7000AT18A1600001E
Johanson Technology Antennas 6.2-8.24GHz UWB ANT T&R 400In Stock
3.000Expected 09/02/2027
Cut Tape
Rp36.325,08
Rp21.831,74
Rp17.997,43
Rp13.686,12
Reel
Rp8.512,54
Min.: 1
Mult.: 1
: 3.000
AT Reel, Cut Tape

Johanson Technology Antennas 7987MHz UWB 2.957In Stock
Cut Tape
Rp97.050,34
Rp84.024,68
Rp79.621,64
Rp73.384,00
Reel
Rp65.678,68
Min.: 1
Mult.: 1
: 1.000
Unspecified Antennas PCB Antennas 7.887 GHz 8.087 GHz 3.5 dBi 50 Ohms 1 W - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 4 mm 4 mm 1.5 mm Reel, Cut Tape
Antenova Antennas SMT 4G antenna, 698 - 2700MHz, 35 x 8 x 3.3mm 733In Stock
Cut Tape
Rp74.668,22
Rp64.577,92
Rp61.092,18
Rp56.322,22
Reel
Rp48.983,82
Min.: 1
Mult.: 1
: 1.000
PCB Antennas 698 MHz 2.69 GHz LTE 0.15 dBi, 3.1 dBi, 3.58 dBi, 3.73 dBi 50 Ohms 2.9:1, 3.5:1, 4.4:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT SMA 35 mm 8 mm 3.3 mm Inpai Reel, Cut Tape, MouseReel
Antenova Antennas Opaca Cellular 5G Surface Mount Device 1.068In Stock
Cut Tape
Rp96.499,96
Rp63.844,08
Rp60.358,34
Rp54.487,62
Reel
Rp44.030,40
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 7.125 GHz 7.5 dBi 50 Ohms - 40 C + 140 C 7 Band SMD/SMT 71 MHz 38 mm 10 mm 3.3 mm Opaca Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 2.000In Stock
Cut Tape
Rp109.709,08
Rp95.032,28
Rp89.895,40
Rp83.657,76
Reel
Rp78.520,88
Min.: 1
Mult.: 1
: 2.000
PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape