ENW-89852A1KF

Panasonic Industry
667-ENW-89852A1KF
ENW-89852A1KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1740A Lo Energy Bluetooth Module (Dialog Semiconductor DA14585)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
PAN1740A
BLE, Bluetooth 5.0
I2C, SPI, UART
- 93 dBm
2.4 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Antenna Connector Type: Chip Antenna
Brand: Panasonic Industry
Dimensions: 9.5 mm x 9 mm x 1.8 mm
Height: 1.8 mm
Length: 9.5 mm
Memory Size: 128 kB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.9 mA
Supply Current Transmitting: 4.9 mA
Width: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAN1740A BLUETOOTH® Low Energy Module

Panasonic PAN1740A BLUETOOTH® Low Energy Module is an optimized version of PAN1740 that offers a reduced boot time and supports up to eight connections. The Panasonic PAN1740A is a fully integrated radio transceiver and baseband processor for BLUETOOTH 5.0 Low Energy. The device can be used as a standalone application processor or data pump in hosted systems. The module is optimized for remote control units requiring support for voice commands and motion/gesture recognition.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp197.586 Rp197.586
Rp171.535 Rp1.715.350
Rp162.546 Rp4.063.650
Rp150.070 Rp15.007.000
Rp143.282 Rp35.820.500
Rp139.430 Rp69.715.000
Rp135.210 Rp135.210.000
2.500 Quote