LBEE5ZZ1XL-774

Murata Electronics
81-LBEE5ZZ1XL-774
LBEE5ZZ1XL-774

Mfr.:

Description:
Multiprotocol Modules Type 1XL Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
1XL
2.4 GHz, 5 GHz
18 dBm
PCIe, SDIO, UART
1.71 V
3.46 V
- 40 C
+ 60 C
Without Antenna
19.1 mm x 16.5 mm x 2.1 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
Reel
Brand: Murata Electronics
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 1XK Wi-Fi®+BLUETOOTH® Module

Murata Electronics Type 1XK Wi-Fi®+BLUETOOTH® Module is a small, high-performance module based on the NXP IW416 combo chipset. This module offers Wi-Fi 802.11a/b/g/n, Bluetooth 5.2 BR/EDR/LE, with up to 150Mbps PHY data rate on Wi-Fi, and a 3Mbps PHY data rate on Bluetooth. The WLAN section supports SDIO 3.0 interface, and the Bluetooth section supports a high-speed 4-wire UART interface and PCM for audio data. The Type 1XK module is available in small form factor packages and is used in applications such as IoT, handheld wireless systems, and gateway.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Type 1XL Wi-Fi®+BLUETOOTH® Module

Murata Electronics Type 1XL Wi-Fi®+BLUETOOTH® Module is a small and very high-performance module based on NXP 88W9098 combo chipset, which supports Wi-Fi 802.11a/b/g/n/ac/ax 2×2 MIMO + BLUETOOTH 5.3 BR/EDR/LE 2MPHY. The module offers up to 1200Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on BLUETOOTH. The WLAN section supports PCIe 2.0 interface with optional support for SDIO 3.0. The BLUETOOTH section supports a high-speed 4-wire UART interface (optional support for SDIO) and PCM for audio data.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp383.248 Rp383.248.000