Industrial Box PCs

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Advantech Industrial Box PCs AI Inference System Powered by NVIDIA Jetson Thor 5In Stock
2On Order
Rp220.484.062,60
Min.: 1
Mult.: 1
LPDDR5X 200 mm x 195 mm x 71.5 mm + 35 C - 10 C
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 16G NVR System 4In Stock
Rp50.122.739,68
Min.: 1
Mult.: 1
254.5 mm x 195 mm x 44.45 mm + 50 C 0 C
Advantech Industrial Box PCs Intel Core i5-1145G7E, w/16G RAM, Adapto 1In Stock
Rp37.634.250,56
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Q370, Modular IPC, MIT 2In Stock
Rp17.499.882,48
Min.: 1
Mult.: 1
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 8G NVR System 3In Stock
Rp38.072.169,58
Min.: 1
Mult.: 1
254.5 mm x 195 mm x 44.45 mm + 50 C 0 C
Advantech Industrial Box PCs NVIDIA AGX Orin 64G_AMR system 16In Stock
Rp124.456.695,56
Min.: 1
Mult.: 1
A78AE Arm Cortex A78AE LPDDR5 203 mm x 192 mm x 90 mm + 60 C - 20 C
Advantech Industrial Box PCs AI Platform Based on NVIDIA Jetson Orin NX Lead-Time 53 Weeks
Rp50.346.193,96
Min.: 1
Mult.: 1
ARM Cortex-A78AE LPDDR5 160 mm x 160 mm x 60 mm + 70 C - 20 C 19 VDC 36 VDC
Advantech Industrial Box PCs 4K UHD Box PC Intel 97/8GB RAM/128GB SSD, Wifi, Win11 LTSC, US pwr 1In Stock
2On Order
Rp17.878.910,84
Min.: 1
Mult.: 1
8 GB
Advantech Industrial Box PCs UNO-2372G-J121AE, ACP ThinClient, HDMI*1 10In Stock
Rp19.079.840,00
Min.: 1
Mult.: 1
Intel Celeron J3455 4 GB DDR3L 190 mm x 107 mm x 47 mm DIN Rail Mount IP40 4 x USB 3.0 2 Port + 60 C - 20 C 18.36 W 10 V 36 V
Advantech Industrial Box PCs EPC-R3720IQ-ALA12B w/ adapter and WOA 4In Stock
Rp13.547.420,24
Min.: 1
Mult.: 1
Advantech Industrial Box PCs MIC-713S Orin NX 8GB Solution Kit
1In Stock
Rp30.080.101,60
Min.: 1
Mult.: 1
ARM Cortex A78AE LPDDR5 181.4 mm x 180 mm x 81.7 mm + 60 C - 10 C
Advantech Industrial Box PCs Industrial Raspberry Pi 4 Gateway Kit wi 35In Stock
Rp4.580.629,28
Min.: 1
Mult.: 1
100 mm x 70 mm x 40 mm 2 x Micro HDMI DIN Rail Mount IP40 2 x USB 3.0, 2 x USB 2.0 1 Port 1 x RS-232/485 + 50 C 0 C 15 W 5 VDC 5 VDC Raspbian Aluminum
Advantech Industrial Box PCs NVIDIA Jetson NANO AI Inference System 2In Stock
Rp12.193.118,52
Min.: 1
Mult.: 1
Jetson NANO LPDDR4 147 mm x 118 mm x 52 mm + 60 C - 10 C
Advantech Industrial Box PCs NVIDIA Jetson Xavier NX AI Inference Sys 1In Stock
Rp27.974.164,26
Min.: 1
Mult.: 1
Advantech Industrial Box PCs ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210 1In Stock
Rp17.006.742,00
Min.: 1
Mult.: 1
Intel Celeron N6210 DDR4 124 mm x 100 mm x 30 mm + 60 C - 20 C 12 W
Advantech Industrial Box PCs 2070 TFLOPS Inference performance with Jetson Thor
4Expected 18/01/2027
Rp210.422.749,28
Min.: 1
Mult.: 1
Arm Neoverse-V3AE 128 GB LPDDR5X 235.8 mm x 174 mm x 59 mm 1 Port 512 GB Wall Mount 5 Port + 40 C - 10 C 156 W 19 V 36 V Ubuntu 24.04 LTS
Advantech Industrial Box PCs AI Inference System Based on Qualcomm Dragonwing IQ9075M
4Expected 29/10/2026
Rp35.184.325,72
Min.: 1
Mult.: 1
IQ-9075M 2.36 GHz 36 GB LPDDR5 2.36 GHz 190 mm x 174 mm x 57.8 mm 2 Port 128 GB Wall Mount 6 Port 2 Port 3 Port + 55 C - 20 C 54.24 W 12 VDC 24 VDC
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 8 GB. 117 TOPS (Super Mode)
3On Order
Rp37.953.287,50
Min.: 1
Mult.: 1
ARM Cortex-A78AE 8 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 20 C 25.19 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 16 GB. 157 TOPS (Super Mode
3On Order
Rp52.286.100,00
Min.: 1
Mult.: 1
ARM Cortex-A78AE 16 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 20 C 46.92 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 8 GB. 67 TOPS (Super Mode)
3On Order
Rp26.945.687,50
Min.: 1
Mult.: 1
ARM Cortex-A78AE 8 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 10 C 31.6 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs Modular TPC Box, Core i7-1365URE Drop Dispatch Lead Time 5 Weeks
Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum 0 GB
Advantech Industrial Box PCs AMD Ryzen 8645HS Edge AI system, TW Non-Stocked Lead-Time 6 Weeks
Rp27.679.527,50
Min.: 1
Mult.: 1
96 GB DDR5 5.1 GHz 240 mm x 190 mm x 380.7 mm 8845HS 1 Port Desk Mount 6 Port + 45 C 0 C 108.85 W 100 VAC 240 VAC
Advantech Industrial Box PCs Intel Core i5-1145G7E, w/16G RAM,64G SSD Non-Stocked Lead-Time 4 Weeks
Rp48.063.584,64
Min.: 1
Mult.: 1
Advantech Industrial Box PCs Edge AI NVIDIA AGX Orin 32G inference sy Non-Stocked Lead-Time 53 Weeks
Rp89.081.204,52
Min.: 1
Mult.: 1
ARM Cortex A78AE 200 mm x 220 mm x 74 mm + 60 C - 10 C
Advantech Industrial Box PCs Intel Atom E3940 QC 1.6GHz w/ 2x VPU Non-Stocked
Rp21.441.887,50
Min.: 1
Mult.: 1