Hook-up Wire

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Alpha Wire Hook-up Wire 22 AWG Solid 600V, PTFE 100 ft Spool, Black 135In Stock
115Expected 20/09/2027
Min.: 1
Mult.: 1

22 AWG Black 100 ft Solid Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 2855
Alpha Wire Hook-up Wire 22 AWG Solid Bus Bar Wire, A-A-59551, 100ft Silver 209In Stock
2Expected 06/10/2026
Min.: 1
Mult.: 1

22 AWG None (Non-Insulated) 100 ft Solid Non-Insulated Copper + 200 C CID AA-59551 Type S, ASTM B33 298
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLUE 96In Stock
Min.: 1
Mult.: 1

22 AWG Blue 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3051
Alpha Wire Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL BLACK 193In Stock
1On Order
Min.: 1
Mult.: 1

16 AWG Black 100 ft 26 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3057 Bulk
Alpha Wire Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT 204In Stock
Min.: 1
Mult.: 1

18 AWG White 100 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3075
Alpha Wire Hook-up Wire 20 AWG 19/32 600V, PTFE 100 ft Spool, Red 74In Stock
30Expected 10/02/2027
Min.: 1
Mult.: 1

20 AWG Red 100 ft 19 x 32 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5856 Spool
Alpha Wire Hook-up Wire 20 AWG 19/32 600V, PTFE 1000 ft Spool, Red 12In Stock
Min.: 1
Mult.: 1

20 AWG Red 1000 ft 19 x 32 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5856
Alpha Wire Hook-up Wire 18 AWG 16/30 600V mPPE 1000 ft Spool Black 43In Stock
1On Order
Min.: 1
Mult.: 1

18 AWG Black 1000 ft 16 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6715 Spool
Alpha Wire Hook-up Wire 18 AWG 16/30 600V mPPE 1000 ft Spool Red 48In Stock
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 16 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6715 Spool
Alpha Wire Hook-up Wire 14 AWG 19/27 300V mPPE EcoWire, 1000ft Black 3In Stock
Min.: 1
Mult.: 1

14 AWG Black 1000 ft 19 x 27 Modified Polyphenylene Ether (mPPE) 300 V Copper + 110 C 6829
Alpha Wire Hook-up Wire HU WIRE PVC 30In Stock
10Expected 21/09/2026
Min.: 1
Mult.: 1

14 AWG Orange 100 ft Solid Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C
TE Connectivity / Raychem Hook-up Wire 22 AWG 19x34 WH PRICE PER FT 207In Stock
5.000On Order
Min.: 1
Mult.: 1

22 AWG White 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C MIL-DTL-22759 Spool
TE Connectivity / Raychem Hook-up Wire 22 AWG 19x34 WH PRICE PER FT 124In Stock
5.000Expected 15/10/2026
Min.: 1
Mult.: 1

22 AWG White 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Silver Plated Copper + 200 C Dual Wall
TE Connectivity / Raychem Hook-up Wire 18AWG CL GP INSL600V PRICE PER FT 1.175In Stock
Min.: 1
Mult.: 1

18 AWG White 1 ft 19 x 30 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Airframe 55PC0211 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-18-0 598In Stock
5.000Expected 09/11/2026
Min.: 1
Mult.: 1

18 AWG Black 1 ft 19 x 30 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-22-5 880In Stock
5.000On Order
Min.: 1
Mult.: 1

22 AWG Green 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG LTW CL 600V 1.100In Stock
5.000On Order
Min.: 1
Mult.: 1

22 AWG 1 ft Spool
TE Connectivity / Raychem Hook-up Wire 24AWG LTW CL 600V 2.208In Stock
10.000Expected 03/11/2026
Min.: 1
Mult.: 1

24 AWG 1 ft Spool
TE Connectivity / Raychem Hook-up Wire 22AWG 19x34 WH PRICE PER FT 265In Stock
10.000Expected 13/11/2026
Min.: 1
Mult.: 1

22 AWG White 1 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C Airframe 55PC0211 Spool
TE Connectivity / Raychem Hook-up Wire 55A0811-16-9 1.422In Stock
Min.: 1
Mult.: 1

16 AWG White 1 ft 19 x 29 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C Spec 55 Spool
HUBER+SUHNER Hook-up Wire RADOX 155(S) / RADOX Elastomer S (FHLR91XC13X and FHLR4GC13X) 5.769In Stock
400On Order
Min.: 1
Mult.: 1

Orange 1 kVAC, 1.5 kVDC Copper + 150 C Automotive
Alpha Wire 5859/12 BK005
Alpha Wire Hook-up Wire 12 AWG 19/25 600V, PTFE 100 ft Spool, Black 64In Stock
18Expected 27/11/2026
Min.: 1
Mult.: 1

12 AWG Black 100 ft 19 x 0.45 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) HU WIRE TEFLON
TE Connectivity / Raychem 10603-4-0
TE Connectivity / Raychem Hook-up Wire Priced Per Foot 498In Stock
Min.: 1
Mult.: 1

4 AWG Black 1 ft 133 x 25 Thermoplastic Polymer 600 V Tinned Copper + 150 C Dual Wall
TE Connectivity / Raychem 55A0114-26-0
TE Connectivity / Raychem Hook-up Wire 55A0114-26-0 1.893In Stock
Min.: 1
Mult.: 1

26 AWG 1 ft
TE Connectivity / Raychem 22759/33-24-0
TE Connectivity / Raychem Hook-up Wire 22759/33-24-0 PRICE PER FOOT 3.267In Stock
Min.: 1
Mult.: 1

24 AWG Black 1 ft 19 x 36 Ethylene Tetrafluoroethylene (ETFE) 600 V Silver Plated Copper + 200 C MIL-DTL-22759