IR LEDs

Results: 1.293
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 50deg Non-Stocked Lead-Time 35 Weeks
Min.: 1.200
Mult.: 600
: 600

Reel
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 50deg Non-Stocked Lead-Time 35 Weeks
Min.: 2.400
Mult.: 600
: 600

Reel
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 90deg Non-Stocked Lead-Time 35 Weeks
Min.: 1.200
Mult.: 600
: 600

SMD/SMT 850 nm 1000 mW/sr 1 A 3.2 V 3.4 W - 40 C + 85 C 3.85 mm x 3.85 mm x 2.24 mm Reel
Broadcom / Avago Infrared Emitters High Power IRLED, 940nm, 50deg Non-Stocked Lead-Time 35 Weeks
Min.: 1.200
Mult.: 600
: 600

Reel
Broadcom / Avago Infrared Emitters High Power IRLED, 940nm, 50deg Non-Stocked Lead-Time 35 Weeks
Min.: 18.000
Mult.: 18.000
: 18.000

Reel
Broadcom / Avago Infrared Emitters High Power IRLED, 940nm, 90deg Non-Stocked Lead-Time 35 Weeks
Min.: 1.200
Mult.: 600
: 600

SMD/SMT 940 nm 850 mW/sr 1 A 3 V 3.4 W - 40 C + 85 C 3.85 mm x 3.85 mm x 2.24 mm Reel
Broadcom / Avago Infrared Emitters High Power IRLED, 940nm, 150deg Non-Stocked Lead-Time 35 Weeks
Min.: 1.200
Mult.: 600
: 600

Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 IR Epoxy Non-Stocked Lead-Time 20 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

100 mA Reel
Broadcom / Avago Infrared Emitters 3528 PLCC-4 Surface Mount Infrared LED Non-Stocked Lead-Time 20 Weeks
Min.: 100.000
Mult.: 2.000
: 2.000

100 mA Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 IR Epoxy Non-Stocked Lead-Time 22 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

100 mA Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 Lens 30deg IR Epoxy Non-Stocked Lead-Time 20 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

100 mA Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 Lens 30deg IR Epoxy Non-Stocked Lead-Time 22 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

100 mA Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 Lens 50deg IR Epoxy Non-Stocked Lead-Time 20 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

100 mA Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 Lens 50deg IR Epoxy Non-Stocked Lead-Time 22 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

100 mA Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 IR Epoxy Non-Stocked Lead-Time 20 Weeks
Min.: 50.000
Mult.: 50.000
: 50.000

Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 IR Epoxy Non-Stocked Lead-Time 22 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

100 mA Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 Lens 30deg IR Epoxy Non-Stocked Lead-Time 20 Weeks
Min.: 100.000
Mult.: 50.000
: 50.000

Reel

Broadcom / Avago Infrared Emitters 3528 PLCC4 Lens 30deg IR Epoxy Non-Stocked Lead-Time 22 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

100 mA Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 Lens 50deg IR Epoxy Non-Stocked Lead-Time 20 Weeks
Min.: 50.000
Mult.: 50.000
: 50.000

Reel
Broadcom / Avago Infrared Emitters 3528 PLCC4 Lens 50deg IR Epoxy Non-Stocked Lead-Time 22 Weeks
Min.: 100.000
Mult.: 100.000
: 100.000

100 mA Reel
Broadcom / Avago Infrared Emitters IR Poly, 940nm, Straight Leads Non-Stocked Lead-Time 17 Weeks
Min.: 4.000
Mult.: 1.000

SMD/SMT
Broadcom / Avago Infrared Emitters IR Poly, 940nm, Z-Bend Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 1.500
: 1.500

SMD/SMT Reel
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 850nm,30deg Non-Stocked Lead-Time 24 Weeks
Min.: 12.000
Mult.: 2.000

SMD/SMT 850 nm 26 mW/sr 1.6 mA 1.9 V 126 mW - 40 C + 85 C T-1 (3 mm)
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 850nm,45deg Non-Stocked Lead-Time 24 Weeks
Min.: 12.000
Mult.: 2.000

SMD/SMT 850 nm 26 mW/sr 1.6 mA 1.9 V 126 mW - 40 C + 85 C T-1 (3 mm)
Broadcom / Avago Infrared Emitters IR Lamp,3mm, 940nm,30deg Non-Stocked Lead-Time 24 Weeks
Min.: 12.000
Mult.: 2.000

SMD/SMT 940 nm 23 mW/sr 70 mA 1.8 V 126 mW - 40 C + 85 C T-1 (3 mm)