diode IR LEDs

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 380mW/sr, +/-45deg. 976In Stock
Cut Tape
Rp75.219
Rp60.909
Rp52.103
Reel
Rp49.167
Min.: 1
Mult.: 1
: 600
850 nm 380 mW/sr 45 deg 1 A 2.6 V 800 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 926In Stock
Cut Tape
Rp43.847
Rp34.674
Rp29.170
Reel
Rp26.785
Rp26.602
Min.: 1
Mult.: 1
: 600
SMD/SMT 945 nm 2300 mW/sr 60 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 1.838In Stock
Rp19.814
Rp19.263
Rp19.080
Rp18.713
Rp17.649
Min.: 1
Mult.: 1
Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
American Bright LED Infrared Emitters 1206 IR EMITTING DIODE 940NM 2.004In Stock
Cut Tape
Rp13.576
Rp8.953
Rp5.981
Rp4.146
Reel
Rp3.798
Min.: 1
Mult.: 1
: 1.500
SMD/SMT 940 nm 7.07 mW/sr 30 deg 50 mA 1.2 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 4.985In Stock
Rp17.979
Rp12.530
Rp9.173
Rp7.632
Min.: 1
Mult.: 1
Through Hole 890 nm 2700 mW/sr 100 mA 3 V 53 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 5.975In Stock
Cut Tape
Rp58.157
Rp45.865
Rp35.224
Reel
Rp30.087
Rp29.354
Rp27.519
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 2300 mW/sr 60 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 1.109In Stock
Cut Tape
Rp59.258
Rp43.480
Rp33.940
Reel
Rp29.170
Rp28.253
Min.: 1
Mult.: 1
: 600
SMD/SMT 945 nm 1600 mW/sr 1 A, 1.5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 1.107In Stock
4.200Expected 29/01/2027
Cut Tape
Rp62.927
Rp46.048
Rp35.958
Reel
Rp31.188
Rp29.354
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 6000 mW/sr 28 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 5.315In Stock
Cut Tape
Rp58.891
Rp42.930
Rp33.573
Reel
Rp28.987
Rp26.785
Min.: 1
Mult.: 1
: 600
SMD/SMT 860 nm 6000 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 1.177In Stock
Cut Tape
Rp58.891
Rp42.930
Rp33.573
Reel
Rp28.987
Rp26.785
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 5300 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1.139In Stock
Cut Tape
Rp58.891
Rp42.012
Rp33.023
Reel
Rp28.803
Rp27.886
Min.: 1
Mult.: 1
: 600
SMD/SMT 860 nm 4100 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 1.157In Stock
Cut Tape
Rp58.891
Rp42.930
Rp33.573
Reel
Rp28.987
Rp27.886
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 3600 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 279In Stock
Cut Tape
Rp59.258
Rp43.480
Rp33.940
Reel
Rp29.170
Rp27.152
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 1.813In Stock
3.000Expected 08/12/2026
Cut Tape
Rp21.648
Rp15.190
Rp11.301
Rp9.558
Reel
Rp8.237
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
Vishay Infrared Emitters IR EMITTER DH 890NM 5MM 10DEG 3.056In Stock
Rp16.695
Rp11.576
Rp8.513
Rp7.137
Min.: 1
Mult.: 1
Through Hole 235 mW/sr 10 deg 100 mA 1.5 V 170 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 589In Stock
Cut Tape
Rp58.524
Rp43.297
Rp33.390
Reel
Rp31.188
Rp26.785
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 4620 mW/sr 40 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.45 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 509In Stock
Rp61.643
Rp45.131
Rp35.224
Rp31.188
Min.: 1
Mult.: 1
SMD/SMT 945 nm 6000 mW/sr 28 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Bulk
onsemi Infrared Emitters INFRARED DIODE 2.888In Stock
2.000Expected 23/11/2026
Rp18.713
Rp13.117
Rp9.687
Rp8.146
Min.: 1
Mult.: 1
Through Hole 880 nm 50 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
Vishay Semiconductors Infrared Emitters IR surface emitter high power 940nm 588In Stock
Cut Tape
Rp61.643
Rp43.113
Rp34.857
Reel
Rp29.537
Rp26.785
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1950 mW/sr 5 A 3.7 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Vishay Semiconductors Infrared Emitters 940nm,T-1.75 600mW/sr,+/-3deg. 9.987In Stock
Rp26.785
Rp19.263
Rp14.585
Rp12.439
Min.: 1
Mult.: 1
Through Hole 940 nm 600 mW/sr 3 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 4.436In Stock
Rp14.126
Rp13.062
Rp12.879
Min.: 1
Mult.: 1
Through Hole 935 nm 0.4 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 925In Stock
Rp18.896
Rp17.796
Rp16.915
Rp16.144
Min.: 1
Mult.: 1
Through Hole 890 nm 210 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 1.015In Stock
Rp19.814
Rp18.529
Rp18.163
Rp17.062
Min.: 1
Mult.: 1
Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 195In Stock
1.500Expected 24/02/2027
Rp13.943
Rp13.393
Rp13.374
Min.: 1
Mult.: 1
Through Hole 890 nm 16 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm
1.100Expected 25/11/2026
Cut Tape
Rp58.891
Rp42.012
Rp33.573
Reel
Rp28.987
Rp26.785
Min.: 1
Mult.: 1
: 600
SMD/SMT 860 nm 2200 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel