UV LEDs

 UV LEDs
UV LEDs are in stock with same-day shipping at Mouser from industry leading manufacturers.  Mouser is an authorized distributor for many UV LED manufacturers including BIVAR, Broadcom, Inolux, LITEON, Lumileds, Luminus Devices, Marktech, New Energy, & more. 
More...

Please view our selection of ultraviolet LEDs below.
Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs UVA 325nm Metal Can Domed Lens Non-Stocked
Min.: 5
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 5 V 40 deg 1.4 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs 340nm TO-39 Metal Can Dome Lens Non-Stocked
Min.: 10
Mult.: 1

TO-39-3 Ultraviolet 20 mA 4.35 V 5 deg 0 C + 60 C Round Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Flat Lens N/A
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Domed Lens N/A
Min.: 1
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs UVA 340nm Metal Can Domed Lens Non-Stocked
Min.: 5
Mult.: 1

TO-46-2 Ultraviolet (UVA) 20 mA 4 V 40 deg 1.3 mW - 30 C + 80 C Bulk
Marktech Optoelectronics UV LEDs 365nm UV Emitter 3mm Plastic Round Lens Non-Stocked
Min.: 100
Mult.: 1

20 mA 3.4 V 20 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LEDs 365nm UV Emitter 3mm Plastic Round Lens Non-Stocked
Min.: 1
Mult.: 1

20 mA 3.4 V 11 deg - 20 C + 80 C Round Bulk
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 236 nm 60 deg 800 mW 5 mm 2.45 mm 5 mm 3.1 mm Round Bulk
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD Flate Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 120 deg Bulk
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.6 V 60 deg Bulk
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.6 V 120 deg Bulk
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Min.: 1
Mult.: 1
: 300

3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 28 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 55 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Min.: 1
Mult.: 1
: 300

3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 40 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 87 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LEDs 280nm (2 chip) COS 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

350 mA 280 nm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (4 chip) COS 700mA Non-Stocked
Min.: 300
Mult.: 300
: 300

7 mm x 7 mm x 0.5 mm 700 mA 12 V 280 nm 140 deg 360 mW 7 mm 0.5 mm 7 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

3.5 mm x 3.5 mm x 0.508 mm 350 mA 5.7 V 280 nm 130 deg, 140 deg 120 mW 3.5 mm 0.51 mm 3.5 mm 0 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) 3535 Flat Lens SMD 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

350 mA 6.1 V 280 nm 120 deg 60 mW 3.45 mm 3.45 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (4 chip) 6868 Flat Lens SMD 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

350 mA 23.5 V 280 nm 120 deg 260 mW 6.8 mm 1.1 mm 6.5 mm - 10 C + 55 C Round UV-C LED Reel
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 40 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 310nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.65 V 110 deg 1.95 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 35 deg 1.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics UV LEDs 340nm 5.0x5.0 mm SMD Flat Lens UV Emitter Non-Stocked
Min.: 5
Mult.: 1

2020 (5050 metric) Ultra Violet 20 mA 4.35 V 105 deg 2.2 mW - 20 C + 85 C Bulk