White LEDs

Results: 45.046
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 6000 K 70-CRI, XLamp XP-G3 LED 415In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 156 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 70-CRI, XLamp XP-G3 LED 319In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 7000 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 5700K NO MIN CRI 81In Stock
250Expected 28/09/2026
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 284 lm 95 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 65-CRI, XLamp XPLAWT 361In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 535 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XQEAWT 853In Stock
3.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.000

350 mA Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 2835 Line 27.131In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.6 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3014 7.922In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 23 lm 90 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 3030 12.048In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 95-CRI, LUXEON 3014 9.791In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3030 Warm White 5000 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 3030 11.362In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5700 K 31.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 192In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2708 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z 683In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1 W 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 193In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 2660 lm 90 120 deg 500 mA 33 V 16.5 W 19 mm 19 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs 183In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3525 lm 95 120 deg 720 mA 33.4 V 24.1 W 19 mm 19 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-14 Series 206In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 90 19 mm 19 mm 1.37 mm Yellow 13.5 mm Round Flat Clear Salud Series COB Tray
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-14 Series 211In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 90 19 mm 19 mm 1.37 mm Yellow 13.5 mm Round Flat Clear Salud Series COB Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-14 Series 211In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 90 19 mm 19 mm 1.37 mm Yellow 13.5 mm Round Flat Clear Salud Series COB Tray
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 119In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 4631 lm 90 115 deg 900 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Cree LED White LEDs 2835 MP WHITE 3000K 80-CRI 15.322In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm White 3000 K 80 120 deg 480 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear
New Energy White LEDs White 6500 K, 70 CRI Starboard XQE 147In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Cool White 6500 K 122 lm 70 120 deg 350 mA 2.9 V 1 W 19.9 mm 19.9 mm 1.8 mm + 85 C Tinted 3.45 mm Dome Diffused XQE - Starboard Tray
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 2700K 4.640In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 2700 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 1.050In Stock
Min.: 1
Mult.: 1
: 3.000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs White 5700K 8.487In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape
ams OSRAM White LEDs GW PSLR31.FM 22.935In Stock
Min.: 1
Mult.: 1
: 4.500

Horticulture LEDs SMD/SMT 3030 Neutral White 4000 K 37 cd 115 lm 90 120 deg 150 mA 6.34 V 940 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLR31.FM Reel, Cut Tape
Luminus Devices White LEDs White 2700 K 80-CRI, CXM-22 Series 194In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 7840 lm 80 120 deg 1.1 A 54 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 3 Tray