2460 Motor Start Capacitors & Motor Run Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length / Height Width Depth / Thickness Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 6uF 5% Wout FixBolt 10K Hrs 105In Stock
430Expected 24/08/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 6 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 6uF 5% 425In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 6 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 6uF 5% With M8 Bolt 10K Hrs 345In Stock
86On Order
Min.: 1
Mult.: 1
Max.: 172

Motor Run Capacitors 6 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 6uF 5% With M8 Bolt 3K Hrs Non-Stocked Lead-Time 29 Weeks
Min.: 440
Mult.: 110

Motor Run Capacitors 6 uF 470 VAC Quick Connect 3000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 6uF 5% Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

Motor Run Capacitors 6 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 6uF 5% Non-Stocked Lead-Time 39 Weeks
Min.: 460
Mult.: 115

Motor Run Capacitors 6 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 22 x 37 x 32 Non-Stocked

Motor Run Capacitors 6 uF 320 VDC Radial 30000 Hour 37 mm 32 mm 22 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 22 x 33.5 x 42.5 Non-Stocked

Motor Run Capacitors 6 uF 320 VDC Radial 30000 Hour 42.5 mm 33.5 mm 22 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 22 x 37 x 32 Non-Stocked

Motor Run Capacitors 6 uF 320 VDC Radial 30000 Hour 37 mm 32 mm 22 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 22 x 30 x 42.5 Non-Stocked

Motor Run Capacitors 6 uF 320 VDC Radial 30000 Hour 42.5 mm 30 mm 22 mm 37.5 mm - 40 C + 100 C MAB Bulk