TCB Series Tantalum Capacitors - Polymer

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20%
347In Stock
Cut Tape
Rp130.623,52
Rp96.316,50
Rp84.575,06
Rp75.218,60
Reel
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp71.549,40
Rp51.368,80
Rp44.580,78
Rp39.260,44
Reel
Rp35.040,86
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp75.035,14
Rp54.120,70
Rp46.782,30
Rp41.278,50
Reel
Rp36.875,46
Min.: 1
Mult.: 1
: 500
470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF ESR=70Ohms cross to TCQB226M006R0070E AEC-Q200
4.000Expected 11/02/2027
Cut Tape
Rp24.767,10
Rp16.841,63
Rp12.255,13
Rp10.163,68
Reel
Rp8.640,97
Min.: 1
Mult.: 1
: 2.000
22 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 13.2 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010R0070E AEC-Q200
4.000Expected 11/02/2027
Cut Tape
Rp27.335,54
Rp19.079,84
Rp13.979,65
Rp11.704,75
Reel
Rp10.347,14
Min.: 1
Mult.: 1
: 2.000
47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 470uF ESR=6Ohms cross to TCQD477M002R0006M AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp76.686,28
Rp55.221,46
Rp47.883,06
Rp42.195,80
Reel
Rp37.609,30
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050R0300E AEC-Q200
2.000Expected 11/02/2027
Cut Tape
Rp30.270,90
Rp21.097,90
Rp15.502,37
Rp12.970,62
Rp12.108,36
Reel
Rp11.484,60
Min.: 1
Mult.: 1
: 2.000
2.2 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035R0150E AEC-Q200
2.000Expected 11/02/2027
Cut Tape
Rp27.885,92
Rp19.446,76
Rp14.254,84
Rp11.924,90
Reel
Rp10.548,95
Min.: 1
Mult.: 1
: 2.000
4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035R0200E AEC-Q200
2.000Expected 11/02/2027
Cut Tape
Rp27.519,00
Rp19.079,84
Rp14.071,38
Rp11.778,13
Reel
Rp10.420,53
Min.: 1
Mult.: 1
: 2.000
4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050R0090 AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp53.386,86
Rp37.976,22
Rp32.839,34
Rp28.803,22
Reel
Rp25.500,94
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010R0025 AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp50.818,42
Rp36.141,62
Rp31.188,20
Rp27.335,54
Reel
Rp24.216,72
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF ESR=65Ohms cross to TCQD226M035R0065E AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp46.965,76
Rp33.389,72
Rp28.619,76
Rp25.134,02
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006R0025E AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp57.422,98
Rp41.645,42
Rp35.958,16
Rp31.738,58
Reel
Rp27.885,92
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF ESR=25Ohms cross to TCQD337M004R0025E AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp57.422,98
Rp41.645,42
Rp35.958,16
Rp31.738,58
Reel
Rp27.885,92
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 330uF ESR=25Ohms cross to TCQD337M006R0025E AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp57.422,98
Rp41.645,42
Rp35.958,16
Rp31.738,58
Reel
Rp27.885,92
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 198 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQD476M016R0070E AEC-Q200
1.000Expected 11/02/2027
Cut Tape
Rp37.792,76
Rp26.601,70
Rp22.749,04
Rp19.997,14
Reel
Rp17.245,24
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 680uF ESR=6Ohms cross to TCQD687M002R0006M AEC-Q200
500Expected 11/02/2027
Cut Tape
Rp88.060,80
Rp63.477,16
Rp55.038,00
Rp48.616,90
Reel
Rp43.296,56
Min.: 1
Mult.: 1
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF ESR=40Ohms cross to TCQE107M020R0040E AEC-Q200
400Expected 11/02/2027
Cut Tape
Rp69.347,88
Rp50.084,58
Rp43.296,56
Rp38.343,14
Reel
Rp33.940,10
Min.: 1
Mult.: 1
: 400
100 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 200 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF ESR=65Ohms cross to TCQE336M035R0065E AEC-Q200
400Expected 11/02/2027
Cut Tape
Rp72.833,62
Rp52.469,56
Rp45.498,08
Rp40.177,74
Reel
Rp35.774,70
Min.: 1
Mult.: 1
: 400
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF ESR=25Ohms cross to TCQE337M010R0025E AEC-Q200
400Expected 11/02/2027
Cut Tape
Rp79.988,56
Rp57.606,44
Rp49.901,12
Rp44.030,40
Reel
Rp39.260,44
Min.: 1
Mult.: 1
: 400
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=75Ohms cross to TCQE476M035R0075E AEC-Q200
800Expected 11/02/2027
Cut Tape
Rp75.585,52
Rp54.487,62
Rp47.149,22
Rp41.645,42
Reel
Rp37.058,92
Min.: 1
Mult.: 1
: 400
47 uF 35 VDC SMD/SMT 20 % 2917 75 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 470uF ESR=25Ohms cross to TCQE477M010R0025E AEC-Q200
800Expected 11/02/2027
Cut Tape
Rp78.887,80
Rp56.872,60
Rp49.167,28
Rp43.480,02
Reel
Rp38.710,06
Min.: 1
Mult.: 1
: 400
470 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 470 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF ESR=60Ohms cross to TCQE686M025R0060E AEC-Q200
800Expected 11/02/2027
Cut Tape
Rp77.420,12
Rp55.771,84
Rp48.433,44
Rp42.746,18
Reel
Rp37.976,22
Min.: 1
Mult.: 1
: 400
68 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 170 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220UF 10V 20% D
Non-Stocked Lead-Time 33 Weeks
Cut Tape
Rp230.792,68
Rp174.287,00
Rp154.106,40
Rp138.145,38
Rp130.256,60
Min.: 1
Mult.: 1
220 uF 10 VDC 220 uA TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Cut Tape
Rp33.940,10
Rp23.299,42
Rp19.997,14
Rp17.538,78
Reel
Rp12.823,85
Min.: 1
Mult.: 1
: 2.000
100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel