AEM Ferrite Beads

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 100 OHM +/-25% a. 100Mhz 28In Stock
Cut Tape
Rp2.628.248
Reel
Rp2.410.297
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 1000 OHM +/-10% a. 100Mhz 26In Stock
Cut Tape
Rp4.436.246
Reel
Rp4.436.246
Rp4.270.032
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 10 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 1000 OHM +/-25% a. 100Mhz 21In Stock
Cut Tape
Rp3.005.625
Reel
Rp3.005.625
Rp2.741.259
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 300 OHM +/-5% a. 100Mhz 30In Stock
Cut Tape
Rp4.698.594
Reel
Rp4.698.594
Rp4.548.707
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 5 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 300 OHM +/-25% a. 100Mhz 14In Stock
Cut Tape
Rp2.788.775
Reel
Rp2.788.775
Rp2.432.680
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 600 OHM +/-25% a. 100Mhz 25In Stock
Cut Tape
Rp2.942.148
Reel
Rp2.942.148
Rp2.712.089
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 100 OHM +/-25% a. 100Mhz 20In Stock
Cut Tape
Rp2.628.248
Reel
Rp2.422.773
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805,1000 OHM +/-20% a. 100Mhz 30In Stock
Cut Tape
Rp3.658.926
Reel
Rp3.658.926
Rp3.057.911
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 20 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805,1000 OHM +/-25% a. 100Mhz 58In Stock
Cut Tape
Rp2.942.148
Rp2.712.273
Reel
Rp2.712.273
Min.: 1
Mult.: 1
: 40
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 330 OHM +/-25% a. 100Mhz 20In Stock
Cut Tape
Rp2.788.775
Reel
Rp2.788.775
Rp2.533.032
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 470 OHM +/-25% a. 100Mhz 44In Stock
Cut Tape
Rp2.729.885
Rp2.508.999
Reel
Rp2.508.999
Min.: 1
Mult.: 1
: 30
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 70 OHM +/-25% a. 100Mhz 12In Stock
Cut Tape
Rp2.628.248
Reel
Rp2.410.297
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 120 OHM +/-10% a. 100Mhz 10In Stock
Cut Tape
Rp3.937.969
Reel
Rp3.937.969
Rp3.303.381
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 10 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 120 OHM +/-25% a. 100Mhz 18In Stock
Cut Tape
Rp2.369.386
Reel
Rp2.175.652
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 30 OHM +/-10% a. 100Mhz 30In Stock
Cut Tape
Rp3.937.969
Reel
Rp3.937.969
Rp3.702.223
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 10 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-10% a. 100Mhz 30In Stock
Cut Tape
Rp3.937.969
Reel
Rp3.937.969
Rp3.303.381
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 600 OHM +/-10% a. 100Mhz 13In Stock
Cut Tape
Rp4.436.246
Reel
Rp4.436.246
Rp4.088.406
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 150 OHM +/-25% a. 100Mhz 10In Stock
Cut Tape
Rp2.628.248
Reel
Rp2.410.297
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805,1000 OHM +/-5% a. 100Mhz 3In Stock
Cut Tape
Rp5.174.673
Reel
Rp5.174.673
Rp4.768.492
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 5 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 500 OHM +/-25% a. 100Mhz 6In Stock
Cut Tape
Rp2.942.148
Reel
Rp2.942.148
Rp2.712.089
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 180 OHM +/-25% a. 100Mhz 2In Stock
Cut Tape
Rp2.628.248
Reel
Rp2.410.297
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 60 OHM +/-25% a. 100Mhz 10In Stock
Cut Tape
Rp2.628.248
Reel
Rp2.410.297
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 150 OHM +/-25% a. 100Mhz 10In Stock
Cut Tape
Rp2.628.248
Reel
Rp2.410.297
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 220 OHM +/-25% a. 100Mhz 1In Stock
Cut Tape
Rp2.603.297
Reel
Rp2.299.855
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 30 OHM +/-25% a. 100Mhz 5In Stock
Cut Tape
Rp2.628.248
Reel
Rp2.410.297
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 25 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape