Ferrite Beads

Results: 5.253
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 9.883In Stock
10.000Expected 03/12/2026
Cut Tape
Rp9.540
Rp6.660
Rp5.761
Rp5.137
Reel
Rp2.568
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 107.227In Stock
Cut Tape
Rp1.835
Rp844
Rp679
Rp587
Reel
Rp238
Min.: 1
Mult.: 1
: 10.000
BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 244.247In Stock
250.000Expected 17/12/2026
Cut Tape
Rp2.568
Rp1.798
Rp1.394
Rp1.266
Reel
Rp550
Min.: 1
Mult.: 1
: 10.000
BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.25 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 220 OHM 25% 23.559In Stock
20.000Expected 22/02/2027
Cut Tape
Rp2.935
Rp2.385
Rp2.220
Rp2.091
Reel
Rp1.192
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 47.869In Stock
Cut Tape
Rp2.935
Rp2.385
Rp2.220
Rp2.091
Reel
Rp1.156
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1 A 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 205.307In Stock
Cut Tape
Rp1.835
Rp1.064
Rp844
Rp752
Reel
Rp367
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 219.180In Stock
1.250.000On Order
Cut Tape
Rp1.835
Rp1.284
Rp1.009
Rp899
Reel
Rp385
Min.: 1
Mult.: 1
: 10.000
BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 140.487In Stock
150.000Expected 19/11/2026
Cut Tape
Rp1.835
Rp1.284
Rp1.009
Rp899
Reel
Rp385
Min.: 1
Mult.: 1
: 10.000
BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 233.767In Stock
Cut Tape
Rp1.835
Rp1.321
Rp1.046
Rp936
Reel
Rp459
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 380 OHM 42.487In Stock
Cut Tape
Rp4.953
Rp3.486
Rp3.027
Rp2.697
Reel
Rp1.192
Min.: 1
Mult.: 1
: 4.000
BLM18DN_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 380 Ohms 850 mA 25 % 325 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 25% Alternate Sizing Guide Below 121.785In Stock
100.000Expected 08/03/2027
Cut Tape
Rp4.403
Rp3.137
Rp2.734
Rp2.440
Reel
Rp1.064
Min.: 1
Mult.: 1
: 4.000
BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 134.845In Stock
104.000Expected 25/12/2026
Cut Tape
Rp4.403
Rp3.137
Rp2.734
Rp2.440
Reel
Rp1.064
Min.: 1
Mult.: 1
: 4.000
BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 42.960In Stock
60.000Expected 19/10/2026
Cut Tape
Rp4.403
Rp3.137
Rp2.734
Rp2.440
Reel
Rp1.064
Min.: 1
Mult.: 1
: 4.000
BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 72.874In Stock
Cut Tape
Rp4.953
Rp3.467
Rp3.009
Rp2.697
Reel
Rp1.192
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 152.876In Stock
160.000Expected 14/01/2027
Cut Tape
Rp3.669
Rp2.587
Rp2.257
Rp2.018
Reel
Rp881
Min.: 1
Mult.: 1
: 4.000
BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below 103.826In Stock
72.000Expected 06/10/2026
Cut Tape
Rp4.403
Rp3.156
Rp2.752
Rp2.458
Reel
Rp1.064
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 48.747In Stock
Cut Tape
Rp3.302
Rp2.330
Rp2.018
Rp1.816
Reel
Rp789
Min.: 1
Mult.: 1
: 4.000
BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 178.481In Stock
140.000Expected 24/11/2026
Cut Tape
Rp1.835
Rp1.174
Rp917
Rp826
Reel
Rp422
Min.: 1
Mult.: 1
: 4.000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1 A 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 461.966In Stock
240.000Expected 07/12/2026
Cut Tape
Rp1.835
Rp1.174
Rp917
Rp826
Reel
Rp404
Min.: 1
Mult.: 1
: 4.000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 110.268In Stock
Cut Tape
Rp1.835
Rp1.248
Rp991
Rp881
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 117.755In Stock
120.000Expected 08/10/2026
Cut Tape
Rp1.835
Rp1.174
Rp917
Rp826
Reel
Rp404
Min.: 1
Mult.: 1
: 4.000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 130 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 128.924In Stock
120.000Expected 09/10/2026
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp752
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 73.238In Stock
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp954
Reel
Rp477
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 100o hm NONAUTO Alternate Sizing Guide Below 26.516In Stock
Cut Tape
Rp4.587
Rp3.229
Rp2.807
Rp2.513
Reel
Rp1.082
Min.: 1
Mult.: 1
: 4.000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3.7 A 25 % 26 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 51.398In Stock
32.000Expected 19/11/2026
Cut Tape
Rp4.770
Rp3.376
Rp2.917
Rp2.605
Reel
Rp1.156
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 222 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel