Potentiometers

Results: 15.806
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 15mm shaft length 10K ohm 2.675In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 11mm Rotary Panel Potentiometer 3.438In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohms 20% 14mm ROTARY POT 4.268In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P140 Tray
BI Technologies / TT Electronics Potentiometers 16mm 5K ohm 3.994In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 1Kohm 5.807In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 100 mW 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 1M ohm 4.735In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 100K Ohms 20% 16mm ROTARY POT 4.011In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 10 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 100K Ohm 20% 3.700In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 1M ohm 3.014In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 1M Ohms 20% 24mm ROTARY POT 1.478In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio Vertical 250 mW (1/4 W) 500 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 15 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 100K Ohms 20% 24mm ROTARY POT 2.045In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 25 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics Potentiometers 24mm 10Kohm 2.049In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 500K Ohms 20% 24mm ROTARY POT 1.205In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
Amphenol Piher Potentiometers 4.7M ohm 20% Single 16mm Carbon Pot 410In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 4.7 MOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Smooth / Slotted 4 mm 3.7 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 5K 10% 5/8" SQ ST 188In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Alps Alpine Potentiometers Flat 20mm 10k 521In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm Push Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers Flat 20mm 10k 1.110In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC, 5 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK163 Tray
BI Technologies / TT Electronics Potentiometers 9mm 2Kohm 5.291In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 2 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 3.928In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 5 mm No Switch Center Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers 3.656In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm 5 mm No Switch 11 Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Tray
BI Technologies / TT Electronics Potentiometers 1/20W 100K Ohms 20% 9mm ROTARY POT 5.759In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 12mm 10K ohm 8.252In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 16mm Rotary Panel Potentiometer 4.608In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 1K Ohms 20% 16mm ROTARY POT 4.965In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 50K Ohms 20% 16mm ROTARY POT 5.432In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 12 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray