Potentiometers

Results: 15.816
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 1/40W 500K Ohms 20% 9mm ROTARY POT 274In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 20K Ohms 20% 9mm ROTARY POT 283In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/10W 1M Ohms 20% 16mm ROTARY POT 215In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 1K Ohms 20% 16mm ROTARY POT 214In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 10K 20% 16MM ROTARY POT 1.377In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch 11 Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
Alps Alpine Potentiometers 10K W/CENTER DETENT 439In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers VERTICAL 100K NO DETENT 1.024In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Audio Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 5 KOhms 30% 1.210In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Vertical 30 % 1 Turn Flatted / D 15 mm Without Detent Rotary - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 9mm 5K V/ADJ 93In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 5 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 10 KOhms 20% 415In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 12MM H/ADJ 618In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers Dual Vert w/Bushing Ctr Det 10K Ohms 20% 329In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alps Alpine Potentiometers Potentiometer 10kB 443In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 32.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
BI Technologies / TT Electronics Potentiometers 9mm 10K ohm 1.171In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 12mm Rotary Panel Potentiometer 30In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT 569In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 14 mm ROTARY PANEL POT 97In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 20 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P140 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 100K Ohms 20% 16mm ROTARY POT 627In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 10 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 10K Ohms 20% 16mm ROTARY POT 1.284In Stock
5.500Expected 27/11/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 7 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
Alps Alpine Potentiometers 10 KOhms 30% 86In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 9MM 100K OHMS 410In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Tube
Alps Alpine Potentiometers 10 KOhms 20% 1.406In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Vertical 20 % 1 Turn Flatted / D 20 mm Without Detent Rotary - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 50K VERTICAL 18In Stock
2.000Expected 12/11/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 12MM H/ADJ 539In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
BI Technologies / TT Electronics Potentiometers 11mm 10K ohm 175In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray