Potentiometers

Results: 15.828
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 12.7 mm SQUARE PANEL POT 338In Stock
Rp292.435,24
Rp234.461,88
Rp214.464,74
Rp187.496,12
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm Rotary Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Tray
Alps Alpine Potentiometers 12MM V/ADJ 1.407In Stock
Rp32.288,96
Rp26.051,32
Rp23.849,80
Rp20.914,44
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 30 mm Center Detent Rotary - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 12MM V/ADJ 746In Stock
Rp44.947,70
Rp36.141,62
Rp33.022,80
Rp28.986,68
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 5 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 50 KOhms 20% 1.798In Stock
Rp28.803,22
Rp23.299,42
Rp21.281,36
Rp18.712,92
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 100 KOhms 20% 1.086In Stock
Rp40.911,58
Rp32.839,34
Rp30.087,44
Rp26.418,24
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 27.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray


CTS Electronic Components Potentiometers 658In Stock
Rp110.442,92
Rp88.794,64
Rp81.272,78
Rp70.999,02
Min.: 1
Mult.: 1
450S
BI Technologies / TT Electronics Potentiometers 1/20W 20K Ohms 20% 9mm ROTARY POT 1.697In Stock
Rp62.926,78
Rp50.451,50
Rp46.231,92
Rp40.544,66
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 16mm Rotary Panel Potentiometer 988In Stock
Rp42.379,26
Rp34.123,56
Rp31.188,20
Rp27.335,54
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 4.991In Stock
Rp44.213,86
Rp35.591,24
Rp32.655,88
Rp28.619,76
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
Alps Alpine Potentiometers Single-unit / L1=15mm / 10k ohm, 1B / With 0.5mm Push SW : 5R4211 / With Center Detent 346In Stock
Rp90.812,70
Rp61.826,02
Rp57.422,98
Rp50.818,42
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm Push Switch Center Detent Rotary 10000 Cycle - 20 C + 70 C Tray
Alps Alpine Potentiometers V/ADJ 100KA 25mmSHFT 997In Stock
Rp32.839,34
Rp26.418,24
Rp24.216,72
Rp21.097,90
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Audio Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 20 KOhms 20% 1.053In Stock
Rp38.893,52
Rp31.371,66
Rp28.619,76
Rp20.914,44
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 22.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
BI Technologies / TT Electronics Potentiometers 1/40W 100K Ohms 20% 9mm ROTARY POT 444In Stock
Rp84.758,52
Rp68.247,12
Rp62.376,40
Rp54.671,08
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 16mm 1M ohm 832In Stock
Rp34.123,56
Rp28.619,76
Rp25.134,02
Rp23.666,34
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
Alpha (Taiwan) Potentiometers Audio Knurled 10K Solder Lugs 1.068In Stock
Rp29.537,06
Rp25.317,48
Rp22.565,58
Rp20.364,06
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Audio Knurled 50K Solder Lugs 999In Stock
Rp29.537,06
Rp25.317,48
Rp22.565,58
Rp20.364,06
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Rotary Potentiometer, 1MOhms, 20%, 6mm Shaft Dia 1.011In Stock
Rp29.537,06
Rp25.317,48
Rp22.565,58
Rp20.364,06
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alpha (Taiwan) Potentiometers Audio 50K Solder Lugs 974In Stock
Rp29.537,06
Rp25.317,48
Rp22.565,58
Rp20.364,06
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 50K 1.179In Stock
Rp35.591,24
Rp29.353,60
Rp26.968,62
Rp24.400,18
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 250K 1.296In Stock
Rp35.591,24
Rp29.353,60
Rp26.968,62
Rp24.400,18
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 250 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear W/SW 100K 894In Stock
Rp58.707,20
Rp50.451,50
Rp43.296,56
Rp37.058,92
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 125 mW (1/8 W) 200 VAC 20 % Metal 1 Turn Smooth 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16A03F
Alpha (Taiwan) Potentiometers Linear B10K 929In Stock
Rp35.591,24
Rp29.353,60
Rp26.968,62
Rp24.400,18
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 5K 999In Stock
Rp32.839,34
Rp27.335,54
Rp24.767,10
Rp22.382,12
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers 24mm mono potentiometer with vertical PCB mounting type, metal 6.35mm dia round / solid shaft (25mm length), Linear 10K ohms, variable resistor 903In Stock
Rp35.591,24
Rp29.353,60
Rp26.968,62
Rp24.400,18
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers 11mm Audio 10K Flat Shaft 998In Stock
Rp41.645,42
Rp34.857,40
Rp31.371,66
Rp29.353,60
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 10 kOhms Audio Vertical 50 V Smooth 6 mm 15 mm No Switch Rotary 15000 Cycle RV110F