Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8.575
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 230In Stock
Min.: 1
Mult.: 1

NT 4390 K 100 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Straight Lead 1.175In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Straight Lead 204In Stock
200Expected 16/10/2026
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Clinch lead 111In Stock
Min.: 1
Mult.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 6amps Clinch lead 88In Stock
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 1% 3.866In Stock
Min.: 1
Mult.: 1

AT 4013 K 20 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.252kohm 0.5% 390In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 2.252 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Straight Lead 106In Stock
Min.: 1
Mult.: 1

D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 41kohm 3% 200In Stock
Min.: 1
Mult.: 1

ET 41 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead 234In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch Short Lead 53In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% 317In Stock
Min.: 1
Mult.: 1

ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 258In Stock
Min.: 1
Mult.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC 5 Ohm @ 25C 10.103In Stock
Min.: 1
Mult.: 1
RL45 5 Ohms 10 % PCB Mount Radial - 50 C + 150 C 12.19 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K Ohm +/-.1C Epoxy Interchangeable Chi 384In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30kOhms see data sheet for tolerance 318In Stock
Min.: 1
Mult.: 1
No
MC65 30000 K 30 kOhms 500 uW 0.05 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 1.618In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 10 kOhms 0.05 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors GSFC SPACE QUALIFID THERMISTOR 11In Stock
Min.: 1
Mult.: 1
No
44900
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 150In Stock
Min.: 50
Mult.: 50

NTCC201E4 3435 K 4.7 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.6 mm Cut Tape
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 532In Stock
Min.: 1
Mult.: 1

DC 3419 K 1 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100K OHM 10% 180In Stock
Min.: 1
Mult.: 1

LC 4140 K 100 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3380K 0402 6.355In Stock
Min.: 1
Mult.: 1
: 10.000

ABNTC 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 170In Stock
Min.: 1
Mult.: 1

ET 4132 K 100 kOhms 3 % PCB Mount Radial - 40 C + 90 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2.2amps Straight Lead 263In Stock
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 15 mm 19 mm 15 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch Short Lead 163In Stock
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk