Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8.575
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.252kohm 0.5% 390In Stock
Min.: 1
Mult.: 1

AP-2 3976 K 2.252 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Straight Lead 106In Stock
Min.: 1
Mult.: 1

D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 41kohm 3% 200In Stock
Min.: 1
Mult.: 1

ET 41 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead 234In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch Short Lead 28In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% 317In Stock
Min.: 1
Mult.: 1

ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Straight Lead 258In Stock
Min.: 1
Mult.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 6.522In Stock
Min.: 1
Mult.: 1
MS 30 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors CUST_EL_TMP_SENS-0 - NPPSH103F3T1NA001 REV A 7.394In Stock
Min.: 1
Mult.: 1
3892 K 10 kOhms 1 % Wire Lead - 40 C + 80 C 0.23 in 1.25 in
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 5% THERMISTOR NTC 70.682In Stock
Min.: 1
Mult.: 1
: 10.000

ERTJ 4250 K 10 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% MINI LUG CONNECTOR AEC-Q200 73In Stock
500Expected 14/09/2026
Min.: 1
Mult.: 1
NTCALUG39A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 11.5 mm 70 mm 5.5 mm 0.8 mm AEC-Q200 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 100 Ohm 936In Stock
Min.: 1
Mult.: 1
No
RL20 3468 K 100 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 38 mm 5.6 mm 3.05 mm
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 100KOhms 3% THERMISTOR NTC 141.079In Stock
Min.: 1
Mult.: 1
: 15.000

ERTJ 4700 K 100 kOhms 33 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 2K OHM 10% GLASS BEAD 487In Stock
Min.: 1
Mult.: 1

GL 3499 K 2 kOhms 5 % PCB Mount Radial - 55 C + 300 C 0.07 in 2 in 0.07 in 1 in Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5kOhms see data sheet for tolerance 434In Stock
Min.: 1
Mult.: 1
No
MC65 5000 K 5 kOhms 500 uW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors MINI BEAD IN GLASS 0.25mm +/- 10% 129In Stock
Min.: 1
Mult.: 1
No
P60 20 kOhms 600 uW 10 % PCB Mount Radial - 80 C + 300 C Glass Probe 1.5 mm 28 mm 1.5 mm 6.3 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C 840In Stock
Min.: 1
Mult.: 1
TK95 100000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip 865In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 2.036In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 0.768 mm 9.52 mm 0.768 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 5In Stock
Min.: 1
Mult.: 1
TE Connectivity / Holsworthy NTC0805J4K7
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 4K7 4.625In Stock
Min.: 1
Mult.: 1
: 5.000

4.7 kOhms 5 % PCB Mount SMD/SMT 0805 (2012 metric) Reel, Cut Tape
TE Connectivity / Measurement Specialties 1302S
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR GLASS ENCAPSULATED 985In Stock
Min.: 1
Mult.: 1

Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 3k Ohm
551Expected 16/09/2026
Min.: 1
Mult.: 1

SA 4073 K 3 kOhms 2.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.06 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 20k NTC THERMISTOR 979In Stock
Min.: 1
Mult.: 1

GE 3974 K 20 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2k OHM 10% OPPOSITE 84In Stock
Min.: 1
Mult.: 1
BR 3110 K 2 kOhms 120 uW 10 % Off-Board Wire Lead - 80 C + 300 C 0.41 mm 7.9 mm 0.41 mm